Filter Your Search
1 - 4 of 4 results
|
3GW42C-80T-FREQ
Euroquartz Ltd
|
Check for Price | Yes | Yes | Contact Manufacturer | 100 % | 15 pF | 3.3 V | LVCMOS | 2.31 V | 990 mV | NO | 80 ppm | 10 % | 800 MHz | 200.1 MHz | 3.465 V | 3.135 V | 55/45 % | 70 °C | SURFACE MOUNT | YES | 11.4mm x 9.6mm x 2.5mm | EUROQUARTZ LTD | compliant | Clock | |||||
|
3GW42C-80T-800.00
Euroquartz Ltd
|
Check for Price | Yes | Yes | Contact Manufacturer | 800 MHz | 100 % | 15 pF | 3.3 V | LVCMOS | 2.31 V | 990 mV | NO | 80 ppm | 10 % | 3.465 V | 3.135 V | 55/45 % | 70 °C | SURFACE MOUNT | 4 | YES | 11.4mm x 9.6mm x 2.5mm | EUROQUARTZ LTD | compliant | Clock | ROHS AND REACH COMPLIANT, SMD, 4 PIN | ||||
|
3GW42C-80T-200.10
Euroquartz Ltd
|
Check for Price | Yes | Yes | Contact Manufacturer | 200.1 MHz | 100 % | 15 pF | 3.3 V | LVCMOS | 2.31 V | 990 mV | NO | 80 ppm | 10 % | 3.465 V | 3.135 V | 55/45 % | 70 °C | SURFACE MOUNT | 4 | YES | 11.4mm x 9.6mm x 2.5mm | EUROQUARTZ LTD | compliant | Clock | ROHS AND REACH COMPLIANT, SMD, 4 PIN | ||||
|
3GW42C-80T-250.00
Euroquartz Ltd
|
Check for Price | Yes | Yes | Contact Manufacturer | 250 MHz | 100 % | 15 pF | 3.3 V | LVCMOS | 2.31 V | 990 mV | NO | 80 ppm | 10 % | 3.465 V | 3.135 V | 55/45 % | 70 °C | SURFACE MOUNT | 4 | YES | 11.4mm x 9.6mm x 2.5mm | EUROQUARTZ LTD | compliant | Clock | ROHS AND REACH COMPLIANT, SMD, 4 PIN |