Parametric results for: 3JS 350-R under Electric Fuses

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: 3js 350-r
Select parts from the table below to compare.
Compare
Compare
3JS350-R
Bel Fuse
Check for Price Yes Yes Obsolete 350 V 140 V 350 mA TIME LAG ELECTRIC FUSE RATED BREAKING CAPACITY AT 140 VDC: 150 A 10 ms 100 A 30 ms CSA; UL e3 125 °C -55 °C 5x15mm THROUGH HOLE BULK; TR NO Matte Tin (Sn) PIN WIRE 15 mm 5.5 mm EAR99 8536.10.00.40