Parametric results for: 3JS1.5-R under Electric Fuses

Filter Your Search

1 - 2 of 2 results

All Filters
|
-
-
-
Manufacturer Part Number: 3js1.5-r
Select parts from the table below to compare.
Compare
Compare
3JS1.5-RTR
Bel Fuse
Check for Price Yes Obsolete 350 V 140 V 1.5 A TIME LAG ELECTRIC FUSE RATED BREAKING CAPACITY AT 140 VDC: 150 A 15 J 100 A 14400 s CE; CSA; CUL; PSE; UL e3 125 °C -55 °C 5x15mm THROUGH HOLE TAPE AND REEL NO MATTE TIN PIN WIRE 18 mm 6.2 mm HALOGEN FREE AND ROHS COMPLIANT EAR99 8536.10.00.40
3JS1.5-R
Bel Fuse
Check for Price Yes Yes Obsolete 350 V 140 V 1.5 A TIME LAG ELECTRIC FUSE RATED BREAKING CAPACITY AT 140 VDC: 150 A 15 J 10 ms 100 A 30 ms CSA; PSE; UL e3 125 °C -55 °C 5x15mm THROUGH HOLE BULK; TR NO MATTE TIN PIN WIRE 15 mm 5.5 mm EAR99 8536.10.00.40