Filter Your Search
1 - 2 of 2 results
|
3KP120A-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 6.5 W | SILICON | 133 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 120 V | 1 | AVALANCHE | PRSM-MIN | 147 V | 3 kW | O-PALF-W2 | e3 | UL RECOGNIZED | 1 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.50 | |||||||||
|
3KP120A-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | 193 V | 6.5 W | SILICON | 133 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 120 V | 1 | AVALANCHE | PRSM-MIN | 147 V | 3 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 1 | 175 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.50 | ROHS COMPLIANT, PLASTIC, R-6, 2 PIN | 2 |