Filter Your Search
1 - 10 of 73 results
|
3KP120CA-G
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Obsolete | 8 W | SILICON | 133 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 120 V | 1 | AVALANCHE | 153 V | 3 kW | Not Qualified | O-PALF-W2 | UL RECOGNIZED | 1 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SANGDEST MICROELECTRONICS (NANJING) CO LTD | O-PALF-W2 | unknown | |||||||||||||||
|
3KP120CA-G
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Obsolete | TRANS VOLTAGE SUPPRESSOR DIODE | NOT SPECIFIED | NOT SPECIFIED | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||
|
3KP120CA/B
Pulse Electronics Corporation
|
Check for Price | Active | PULSE ELECTRONICS CORP | unknown | ||||||||||||||||||||||||||||||||||||||||||
|
3KP120CA-G
Sensitron Semiconductors
|
Check for Price | Yes | Yes | Transferred | 8 W | SILICON | 133 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 120 V | 1 | AVALANCHE | 153 V | 3 kW | Not Qualified | O-PALF-W2 | UL RECOGNIZED | 1 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SENSITRON SEMICONDUCTOR | O-PALF-W2 | compliant | EAR99 | 8541.10.00.50 | 2 | |||||||||||
|
3KP120CA-GT3
Sensitron Semiconductors
|
Check for Price | Yes | Yes | Transferred | 8 W | SILICON | 133 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 120 V | 1 | AVALANCHE | 153 V | 3 kW | Not Qualified | O-PALF-W2 | UL RECOGNIZED | 1 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SENSITRON SEMICONDUCTOR | O-PALF-W2 | compliant | EAR99 | 8541.10.00.50 | 2 | |||||||||||
|
3KP120CA/TR13
BrightKing Inc
|
Check for Price | Transferred | TRANS VOLTAGE SUPPRESSOR DIODE | BRIGHTKING INC | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||||
|
3KP120CA
Taitron Components Inc
|
Check for Price | Yes | Active | 193 V | 2 µA | 7 W | 140 V | SILICON | 133 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 120 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 147 V | 3 kW | 120 V | O-PALF-W2 | MIL-STD-750; UL RECOGNIZED | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | TAITRON COMPONENTS INC | unknown | EAR99 | 8541.10.00.50 | |||||||||
|
3KP120CA-B-BP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | SILICON | 133 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 120 V | 1 | AVALANCHE | UL RECOGNIZED | 147 V | 3 kW | Not Qualified | O-PALF-W2 | e3 | 1 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS | O-PALF-W2 | compliant | 2 | ||||||||||||
|
3KP120CA
Promax-Johnton Electronic Corporation
|
Check for Price | Obsolete | 8 W | SILICON | 133 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 120 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 153 V | 3 kW | Not Qualified | O-PALF-W2 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | PROMAX-JOHNTON CORP | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 | 2 | ||||||||||||||||
|
3KP120CA
Littelfuse Inc
|
Check for Price | No | Yes | Obsolete | 193 V | 7 W | 140 V | SILICON | 133 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 120 V | 1 | AVALANCHE | 147 V | 3 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 1 | 175 °C | -55 °C | 260 | 40 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | LITTELFUSE INC | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 | 2 |