Filter Your Search
1 - 10 of 78 results
|
3KP30CA-AT
BrightKing Inc
|
Check for Price | Transferred | BRIGHTKING INC | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||||||
|
3KP30CA-B-BP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | SILICON | 33.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 30 V | 1 | AVALANCHE | UL RECOGNIZED | 36.8 V | 3 kW | Not Qualified | O-PALF-W2 | e3 | 1 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS | compliant | O-PALF-W2 | 2 | |||||||||||||
|
3KP30CA-B
Littelfuse Inc
|
Check for Price | No | Yes | Obsolete | 48.4 V | 7 W | 35.05 V | SILICON | 33.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 30 V | 1 | AVALANCHE | 36.8 V | 3 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 1 | 175 °C | -55 °C | 260 | 40 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | LITTELFUSE INC | unknown | EAR99 | 8541.10.00.50 | O-PALF-W2 | 2 | LITTELFUSE | |||||
|
MDA3KP30CAE3
Microchip Technology Inc
|
Check for Price | Yes | Active | 48.4 V | 2 µA | 35.05 V | SILICON | 33.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SEPARATE, 8 ELEMENTS | YES | 30 V | 8 | AVALANCHE | HIGH RELIABILITY | 36.8 V | 3 kW | 30 V | R-PDSO-L16 | e3 | IEC-61000-4-2,4-4,4-5; MIL-19500 | 1 | 150 °C | -55 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | L BEND | DUAL | MICROCHIP TECHNOLOGY INC | compliant | |||||||||||||
|
3KP30CA
Littelfuse Inc
|
Check for Price | No | Yes | Obsolete | 48.4 V | 7 W | 35.05 V | SILICON | 33.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 30 V | 1 | AVALANCHE | 36.8 V | 3 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 1 | 175 °C | -55 °C | 260 | 40 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | LITTELFUSE INC | unknown | EAR99 | 8541.10.00.50 | O-PALF-W2 | 2 | LITTELFUSE | |||||
|
3KP30CA
Won-Top Electronics Co Ltd
|
Check for Price | No | No | Active | 48.4 V | 8 W | 35.8 V | SILICON | 33.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 30 V | 1 | AVALANCHE | 38.3 V | 3 kW | O-PALF-W2 | e0 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | WON-TOP ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.50 | PLASTIC, P-600, 2 PIN | 2 | |||||||||||
|
3KP30CA
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | 48.4 V | 35.8 V | SILICON | 33.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 30 V | 1 | AVALANCHE | 38.3 V | 3 kW | O-PALF-W2 | UL RECOGNIZED | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | PAN JIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.50 | O-PALF-W2 | 2 | PANJIT | ||||||||||
|
3KP30CA-B-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | MICRO COMMERCIAL COMPONENTS | unknown | PLASTIC, R-6, 2 PIN | 2 | |||||||||||||||||||||||||||||||||||||||
|
3KP30CA-H
Formosa Microsemi Co Ltd
|
Check for Price | Active | 6.5 W | SILICON | 33.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 30 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 36.8 V | 3 kW | O-PALF-W2 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | FORMOSA MICROSEMI CO LTD | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||
|
3KP30CA/TR13
BrightKing Inc
|
Check for Price | Transferred | TRANS VOLTAGE SUPPRESSOR DIODE | BRIGHTKING INC | unknown | EAR99 | 8541.10.00.50 |