Filter Your Search
1 - 10 of 5,579 results
|
SMM-103-02-F-S-03-K-TR
Samtec Inc
|
$1.2384 | Yes | Active | 2 | 1 | 4 mm | 2 | 3.2 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | .834 N | .139 N | UL | -55 °C | 125 °C | SOCKET | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 3u inch | SURFACE MOUNT | 0.079 inch | 0.145 inch | 0.237 inch | SAMTEC INC | compliant | ||||||||||||||||||
|
MMT-103-01-T-DH-003-K-TR
Samtec Inc
|
$1.3104 | Yes | Active | 5 | 2 | 2 mm | 3 A | MALE | BOARD | MATTE TIN | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | 94V-0 | Matte Tin (Sn) | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||
|
TSM-103-01-S-SH-A-003-K-TR
Samtec Inc
|
$1.3289 | Yes | Active | 2 | 1 | 2.54 mm | 7 A | MALE | BOARD | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | not_compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||||||||||||||||||||||
|
TSM-103-02-S-DH-003-K-TR
Samtec Inc
|
$1.3973 | Yes | Active | 5 | 2 | 2.54 mm | 7 A | MALE | BOARD | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||||||||||||||||||||
|
MMT-103-01-T-SH-A-003-K-TR
Samtec Inc
|
$1.4364 | Yes | Active | 2 | 1 | 2 mm | 3 A | MALE | BOARD | MATTE TIN | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||||||||||||||||||||
|
SSW-105-22-F-S-VS-003-K-TR
Samtec Inc
|
$1.4534 | Yes | Active | 5 | 1 | 5.08 mm | 2 | 15 mΩ | 4.7 A | FEMALE | 1000 Cycles | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | 1410VAC V | NO | 1 GΩ | e3 | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | STAGGERED | 3.43 mm | 3u inch | SURFACE MOUNT | 0.095 inch | 0.385 inch | 0.52 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
TSM-103-01-S-DH-A-003-K-TR
Samtec Inc
|
$1.5232 | Yes | Active | 5 | 2 | 2.54 mm | 7 A | MALE | BOARD | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | not_compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||
|
TSM-110-01-T-SH-A-003-K-TR
Samtec Inc
|
$1.5257 | Yes | Active | 9 | 1 | 2.54 mm | 1 | 7 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED | NO | NO | NO | NO | UL | -55 °C | 105 °C | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.12 inch | 0.28 inch | 1 inch | SAMTEC INC | compliant | ||||||||||||||||
|
TSM-105-02-F-SH-A-003-K-TR
Samtec Inc
|
$1.5939 | Active | GOLD FLASH OVER NICKEL (50) | BOARD CONNECTOR | e3 | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||
|
TSM-114-04-T-SH-003-K-TR
Samtec Inc
|
$1.6359 | Active | MATTE TIN OVER NICKEL (50) | BOARD CONNECTOR | e3 | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |