Filter Your Search
1 - 10 of 3,403 results
|
0603SAJ0305T5E
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0085 | Yes | Obsolete | 3 MΩ | 5 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PACKAGING ALSO AVAILABLE IN 4/10/13 INCH REEL UPON REQUEST | 70 °C | YES | 75 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | ROYAL ELECTRONIC FTY CO LTD | CHIP | compliant | |||||
|
MCHVR03FTFX3004
SPC Multicomp
|
$0.0169 | Yes | Active | 3 MΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | MULTICOMP PRO | CHIP | unknown | ||||||||
|
MCHVR06JTFV3004
SPC Multicomp
|
$0.0247 | Yes | Active | 3 MΩ | 5 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 500 V | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 13 Inch | WRAPAROUND | 550 µm | 3.1 mm | 1.55 mm | MULTICOMP PRO | CHIP | unknown | ||||||||
|
MCHVR02JTFY3004
SPC Multicomp
|
$0.0262 | Yes | Active | 3 MΩ | 5 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 100 V | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 13 Inch | WRAPAROUND | 350 µm | 1 mm | 500 µm | MULTICOMP PRO | CHIP | unknown | ||||||||
|
MP006984
SPC Multicomp
|
$0.0292 | Yes | Active | 3 MΩ | 2 % | 250 mW | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 250 V | 155 °C | -55 °C | Tubular | 2 | WIRE | 600 µm | 28 mm | 2.5 mm | 6.8 mm | MULTICOMP PRO | AXIAL LEADED | unknown | |||||||||
|
MCPWR06FTEO3004
SPC Multicomp
|
$0.0321 | Yes | Active | 3 MΩ | 1 % | 333.3 mW | 1206 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 200 V | 155 °C | -55 °C | Chip | 2 | TR, Paper, 10 Inch | 550 µm | 3.1 mm | 1.55 mm | MULTICOMP PRO | unknown | |||||||||||||
|
MP006364
SPC Multicomp
|
$0.0328 | Yes | Active | 3 MΩ | 1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | NO | 350 V | 155 °C | -55 °C | Tubular | 2 | WIRE | 650 µm | 26 mm | 3.2 mm | 9 mm | MULTICOMP PRO | AXIAL LEADED | unknown | ||||||||
|
MCHVR03JTFX3004
SPC Multicomp
|
$0.0346 | Yes | Active | 3 MΩ | 5 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | MULTICOMP PRO | CHIP | unknown | ||||||||
|
MCHVR02FTFY3004
SPC Multicomp
|
$0.0346 | Yes | Active | 3 MΩ | 1 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 100 V | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 13 Inch | WRAPAROUND | 350 µm | 1 mm | 500 µm | MULTICOMP PRO | CHIP | unknown | ||||||||
|
MCHVR05JTFW3004
SPC Multicomp
|
$0.0399 | Yes | Active | 3 MΩ | 5 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 400 V | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 10 Inch | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | MULTICOMP PRO | CHIP | unknown |