Filter Your Search
1 - 10 of 20 results
|
3N248-E4/72
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | 1.5 A | 1.3 V | SILICON | 200 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 200 V | 4 | 40 A | 1 | Not Qualified | R-PSIP-W4 | e4 | UL RECOGNIZED | 150 °C | -55 °C | ISOLATED | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | SILVER | WIRE | SINGLE | VISHAY SEMICONDUCTORS | R-PSIP-W4 | 4 | CASE KBPM | unknown | EAR99 | 8541.10.00.80 | ||||
|
3N248-M
Central Semiconductor Corp
|
Check for Price | No | No | Active | 1.5 A | 1.3 V | SILICON | 200 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 200 V | 4 | 30 A | 1 | Not Qualified | R-PSIP-T4 | e0 | 150 °C | -65 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | SINGLE | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.80 | ||||||||
|
3N248
Qua-Tron Electronics Industrial Co Ltd
|
Check for Price | Obsolete | 1 A | 1.3 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 200 V | 4 | 30 A | 1 | 150 °C | QUA-TRON ELECTRONICS INDUSTRIAL CO LTD | unknown | EAR99 | ||||||||||||||||||||||||
|
3N248
Semitronics Corp
|
Check for Price | No | Contact Manufacturer | 1 A | 1.3 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 200 V | 4 | 30 A | 1 | e0 | 150 °C | Tin/Lead (Sn/Pb) | SEMITRONICS CORP | unknown | EAR99 | |||||||||||||||||||||
|
3N248-MTIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 1.5 A | 1.3 V | SILICON | 200 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 200 V | 4 | 30 A | 1 | R-PSIP-T4 | e0 | 150 °C | -65 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | SINGLE | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
3N248
International Semiconductor Inc
|
Check for Price | Obsolete | 1.5 A | 1.3 V | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 200 V | 4 | 30 A | 1 | Not Qualified | R-PSIP-W4 | 150 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | WIRE | SINGLE | INTERNATIONAL SEMICONDUCTOR INC | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||
|
3N248
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 1 A | 1.3 V | 10 pA | SILICON | 200 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 200 V | 4 | 30 A | 1 | Not Qualified | R-PSIP-T4 | e0 | UL RECOGNIZED | 150 °C | -55 °C | ISOLATED | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | SINGLE | MOTOROLA INC | unknown | EAR99 | 8541.10.00.80 | ||||||
|
3N248
Max-Lion Corp
|
Check for Price | No | Contact Manufacturer | 1 A | 1.3 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 200 V | 4 | 30 A | 1 | e0 | 150 °C | Tin/Lead (Sn/Pb) | MAX-LION CORP | unknown | EAR99 | |||||||||||||||||||||
|
3N248-E4/51
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | 1.5 A | 1 V | SILICON | 200 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 200 V | 4 | 60 A | 1 | Not Qualified | R-PSIP-T4 | e4 | UL RECOGNIZED | 150 °C | -55 °C | ISOLATED | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | SILVER | THROUGH-HOLE | SINGLE | VISHAY SEMICONDUCTORS | R-PSIP-T4 | 4 | CASE KBPM | unknown | EAR99 | 8541.10.00.80 | ||||
|
3N248
Motorola Mobility LLC
|
Check for Price | No | No | Obsolete | 1 A | 1.3 V | 10 pA | SILICON | 200 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 200 V | 4 | 30 A | 1 | Not Qualified | R-PSIP-T4 | e0 | UL RECOGNIZED | 150 °C | -55 °C | ISOLATED | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | SINGLE | MOTOROLA INC | R-PSIP-T4 | unknown | EAR99 | 8541.10.00.80 |