Filter Your Search
1 - 10 of 373 results
|
3PMT110CE3
Microsemi Corporation
|
Check for Price | Transferred | SILICON | 122 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 110 V | 1 | AVALANCHE | 1.5 kW | R-PSSO-G2 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | MICROSEMI CORP | R-PSSO-G2 | compliant | EAR99 | 8541.10.00.50 | |||||||||||||
|
3PMT13A
Microsemi Corporation
|
Check for Price | No | Obsolete | 5 W | SILICON | 14.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 13 V | 1 | AVALANCHE | 1.5 kW | Not Qualified | R-PSSO-G2 | e0 | DO-201 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | MICROSEMI CORP | R-PSSO-G2 | compliant | EAR99 | 8541.10.00.50 | DO-201 | 2 | ||||||
|
3PMT26CAE3
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 5 W | SILICON | 28.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 26 V | 1 | AVALANCHE | 1.5 kW | Not Qualified | R-PSSO-G2 | e3 | DO-201 | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | MICROSEMI CORP | R-PSSO-G2 | unknown | EAR99 | 8541.10.00.50 | DO-201 | 2 | ||||||
|
3PMT24CA
Microsemi Corporation
|
Check for Price | No | Obsolete | 5 W | SILICON | 26.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 24 V | 1 | AVALANCHE | 1.5 kW | Not Qualified | R-PSSO-G2 | e0 | DO-201 | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | MICROSEMI CORP | R-PSSO-G2 | compliant | EAR99 | 8541.10.00.50 | DO-201 | 2 | ||||||
|
3PMT30AE3
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 48.4 V | 33.3 V | SILICON | 33.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 30 V | 1 | AVALANCHE | 1.5 kW | Not Qualified | R-PSSO-G2 | e3 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | MICROSEMI CORP | R-PSSO-G2 | compliant | EAR99 | 8541.10.00.50 | 3 | |||||||
|
3PMT8.5E3
Microsemi Corporation
|
Check for Price | Transferred | SILICON | 9.94 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 8.5 V | 1 | AVALANCHE | 1.5 kW | R-PSSO-G2 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | MICROSEMI CORP | R-PSSO-G2 | compliant | EAR99 | 8541.10.00.50 | |||||||||||||
|
3PMT40AE3
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 64.5 V | 44.4 V | SILICON | 44.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 40 V | 1 | AVALANCHE | 1.5 kW | Not Qualified | R-PSSO-G2 | e3 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | MICROSEMI CORP | R-PSSO-G2 | compliant | EAR99 | 8541.10.00.50 | 3 | |||||||
|
3PMT26CA
Microsemi Corporation
|
Check for Price | No | Obsolete | 5 W | SILICON | 28.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 26 V | 1 | AVALANCHE | 1.5 kW | Not Qualified | R-PSSO-G2 | e0 | DO-201 | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | MICROSEMI CORP | R-PSSO-G2 | compliant | EAR99 | 8541.10.00.50 | DO-201 | 2 | ||||||
|
3PMT36AE3
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 58.1 V | 40 V | SILICON | 40 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 36 V | 1 | AVALANCHE | 1.5 kW | Not Qualified | R-PSSO-G2 | e3 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | MICROSEMI CORP | R-PSSO-G2 | compliant | EAR99 | 8541.10.00.50 | 3 | |||||||
|
3PMT58CAE3
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 5 W | SILICON | 64.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 58 V | 1 | AVALANCHE | 1.5 kW | Not Qualified | R-PSSO-G2 | e3 | DO-201 | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | MICROSEMI CORP | R-PSSO-G2 | unknown | EAR99 | 8541.10.00.50 | DO-201 | 2 |