Filter Your Search
1 - 10 of 18 results
|
3SMC70ATR13
Central Semiconductor Corp
|
Check for Price | Active | 113 V | 83.65 V | SILICON | 77.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 70 V | 1 | AVALANCHE | 89.5 V | 3 kW | Not Qualified | R-PDSO-C2 | UL RECOGNIZED | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | R-PDSO-C2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
3SMC7.0ABK
Central Semiconductor Corp
|
Check for Price | Active | 12 V | 8.37 V | SILICON | 7.78 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 7 V | 1 | AVALANCHE | 8.95 V | 3 kW | Not Qualified | R-PDSO-C2 | UL RECOGNIZED | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | R-PDSO-C2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
3SMC70ABK
Central Semiconductor Corp
|
Check for Price | Active | 113 V | 83.65 V | SILICON | 77.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 70 V | 1 | AVALANCHE | 89.5 V | 3 kW | Not Qualified | R-PDSO-C2 | UL RECOGNIZED | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | R-PDSO-C2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
3SMC7.0APBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | e3 | 1 | 260 | 30 | MATTE TIN | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | 2018-04-26 | ||||||||||||||||||||||||||||
|
3SMC70ABKTIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 113 V | 83.65 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | YES | 70 V | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||
|
3SMC70ABKPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 113 V | 83.65 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | YES | 70 V | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||
|
3SMC7.0A
Central Semiconductor Corp
|
Check for Price | No | No | Active | 12 V | SILICON | 7.78 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 7 V | 1 | AVALANCHE | 8.95 V | 3 kW | Not Qualified | R-PDSO-C2 | e0 | UL RECOGNIZED | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | R-PDSO-C2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | |||||||
|
3SMC7.0ATR13TIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 12 V | 8.365 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | YES | 7 V | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||
|
3SMC7.0ATIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | TRANS VOLTAGE SUPPRESSOR DIODE | e0 | TIN LEAD | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | 2018-04-26 | |||||||||||||||||||||||||||||||
|
3SMC7.0ATR13
Central Semiconductor Corp
|
Check for Price | Active | 12 V | 8.37 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | YES | 7 V | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 |