Filter Your Search
1 - 10 of 98 results
|
|
3VL3125-2KN33-0AA0
Siemens
|
Check for Price Buy | Yes | Obsolete | 690 V | 500 V | 250 A | THERMAL CIRCUIT BREAKER | TOGGLE | TRIP | 65 kA | IP20 | 70 °C | PANEL MOUNT | 3 | NO | BOX | 104.5 mm | 106.5 mm | 185.5 mm | |||
|
|
3VL3117-1KN30-0AA0
Siemens
|
Check for Price Buy | Yes | Obsolete | 690 V | 175 A | THERMAL CIRCUIT BREAKER | TOGGLE | TRIP | 35 kA | IP20 | 70 °C | PANEL MOUNT | 3 | NO | SCREW | 104.5 mm | 106.5 mm | 185.5 mm | ||||
|
|
3VL3115-3VM30-0AA0
Siemens
|
Check for Price Buy | Yes | Obsolete | 690 V | 150 A | THERMAL CIRCUIT BREAKER | TOGGLE | TRIP | 100 kA | IP20 | 70 °C | -25 °C | PANEL MOUNT | 3 | NO | SCREW | 104.5 mm | 106.5 mm | 185.5 mm | |||
|
|
3VL3122-3KN30-0AA0
Siemens
|
Check for Price Buy | Yes | Obsolete | 690 V | 225 A | THERMAL CIRCUIT BREAKER | TOGGLE | TRIP | 100 kA | IP20 | 70 °C | PANEL MOUNT | 3 | NO | SCREW | 104.5 mm | 106.5 mm | 185.5 mm | ||||
|
|
3VL3110-1PB30-0AA0
Siemens
|
Check for Price Buy | Yes | Obsolete | 690 V | 100 A | THERMAL CIRCUIT BREAKER | TOGGLE | TRIP | 35 kA | IP20 | 70 °C | -25 °C | PANEL MOUNT | 3 | NO | SCREW | 104.5 mm | 106.5 mm | 185.5 mm | |||
|
|
3VL3115-1VM30-0AA0
Siemens
|
Check for Price Buy | Yes | Obsolete | 690 V | 150 A | THERMAL CIRCUIT BREAKER | TOGGLE | TRIP | 35 kA | IP20 | 70 °C | -25 °C | PANEL MOUNT | 3 | NO | SCREW | 104.5 mm | 106.5 mm | 185.5 mm | |||
|
|
3VL3110-3PH30-0AA0
Siemens
|
Check for Price Buy | Yes | Obsolete | 690 V | 100 A | THERMAL CIRCUIT BREAKER | TOGGLE | TRIP | 100 kA | IP20 | 70 °C | -25 °C | PANEL MOUNT | 3 | NO | SCREW | 104.5 mm | 106.5 mm | 185.5 mm | |||
|
|
3VL3115-1PD30-0AA0
Siemens
|
Check for Price Buy | Yes | Obsolete | 690 V | 150 A | THERMAL CIRCUIT BREAKER | TOGGLE | TRIP | 35 kA | IP20 | 70 °C | -25 °C | PANEL MOUNT | 3 | NO | SCREW | 104.5 mm | 106.5 mm | 185.5 mm | |||
|
|
3VL3125-3PE30-0AA0
Siemens
|
Check for Price Buy | Yes | Obsolete | 690 V | 250 A | THERMAL CIRCUIT BREAKER | TOGGLE | TRIP | 100 kA | IP20 | 70 °C | -25 °C | PANEL MOUNT | 3 | NO | SCREW | 104.5 mm | 106.5 mm | 185.5 mm | |||
|
|
3VL3115-1VH30-0AA0
Siemens
|
Check for Price Buy | Yes | Obsolete | 690 V | 150 A | THERMAL CIRCUIT BREAKER | TOGGLE | TRIP | 35 kA | IP20 | 70 °C | -25 °C | PANEL MOUNT | 3 | NO | SCREW | 104.5 mm | 106.5 mm | 185.5 mm |