Parametric results for: 3VT15/2JDD5 under Headers and Edge Type Connectors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: 3vt152jdd5
Select parts from the table below to compare.
Compare
Compare
3VT15/2JDD5
WPI Viking Electronics Inc
Check for Price Transferred 30 2 2.54 mm 2 10 mΩ 3 A BOARD GLASS FILLED POLYESTER AU ON NI STRAIGHT CARD EDGE CONNECTOR NONE 650VAC V NO 4.448 N 5 GΩ .278 N YES UL, CSA -55 °C 105 °C RECEPTACLE COPPER ALLOY RECTANGULAR BELLOWED TYPE BLACK 0.1 inch NO HOLE .125-.137 ONE RECTANGULAR 3.683 mm 30u inch SOLDER 0.33 inch 0.437 inch 2.375 inch 0.195 inch WPI VIKING ELECTRONICS INC unknown EAR99 8536.69.40.40
3VT15/2JDD5
Eaton Corporation
Check for Price Active 30 2 2.54 mm 2 10 mΩ 3 A BOARD GLASS FILLED POLYESTER AU ON NI STRAIGHT CARD EDGE CONNECTOR NONE 650VAC V NO 4.448 N 5 GΩ .278 N YES UL, CSA -55 °C 105 °C RECEPTACLE COPPER ALLOY RECTANGULAR BELLOWED TYPE BLACK 0.1 inch NO HOLE .125-.137 ONE RECTANGULAR 3.683 mm 30u inch SOLDER 0.33 inch 0.437 inch 2.375 inch 0.195 inch EATON CORP compliant EAR99 8536.69.40.40
3VT15/2JDD5
Cooper Industries
Check for Price Active 30 2 2.54 mm 2 10 mΩ 3 A BOARD GLASS FILLED POLYESTER AU ON NI STRAIGHT CARD EDGE CONNECTOR NONE 650VAC V NO 4.448 N 5 GΩ .278 N YES UL, CSA -55 °C 105 °C RECEPTACLE COPPER ALLOY RECTANGULAR BELLOWED TYPE BLACK 0.1 inch NO HOLE .125-.137 ONE RECTANGULAR 3.683 mm 30u inch SOLDER 0.33 inch 0.437 inch 2.375 inch 0.195 inch COOPER INDUSTRIES unknown EAR99 8536.69.40.40