Filter Your Search
1 - 10 of 21 results
|
ELBV250EBC123AMP1S
Chemi-Con
|
Check for Price | Active | 12 mF | 25 V | 2.465 A | 30 % | 16 mΩ | POLARIZED | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100 KHZ | 3 mA | 0.42 | AEC-Q200 | 105 °C | -55 °C | 2 | Radial | BULK | NO | 7.5 mm | WIRE | 18 mm | 35.5 mm | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | 8532.22.00.20 | |||||
|
ELBK250EBD113AMP1S
Chemi-Con
|
Check for Price | Yes | Obsolete | ALUMINUM ELECTROLYTIC CAPACITOR | 2 | NIPPON CHEMI-CON CORP | , | compliant | EAR99 | ||||||||||||||||||||||||||
|
ELBV250EBD123AMP1S
Chemi-Con
|
Check for Price | Active | 12 mF | 25 V | 2.465 A | 30 % | 16 mΩ | POLARIZED | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100 KHZ | 3 mA | 0.42 | AEC-Q200 | 105 °C | -55 °C | 2 | Radial | BULK | NO | 7.5 mm | WIRE | 18 mm | 35.5 mm | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | 8532.22.00.20 | |||||
|
ELBK250ELL113AMP1S
Chemi-Con
|
Check for Price | Yes | Obsolete | 11 mF | 25 V | 3.145 A | 30 % | 17 mΩ | POLARIZED | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100 KHZ | 2.75 mA | .40 | AEC-Q200 | 105 °C | -55 °C | 2 | Radial | BULK | NO | 7.5 mm | WIRE | 18 mm | 35.5 mm | NIPPON CHEMI-CON CORP | RADIAL LEADED | compliant | EAR99 | 8532.22.00.20 | Chemi-Con | |||
|
ELBK250ETB113AMP1S
Chemi-Con
|
Check for Price | Obsolete | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | LBK | 2 | NIPPON CHEMI-CON CORP | , | unknown | ||||||||||||||||||||||||||
|
ELBK250ETE113AMP1S
Chemi-Con
|
Check for Price | Obsolete | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | LBK | 2 | NIPPON CHEMI-CON CORP | , | unknown | ||||||||||||||||||||||||||
|
ESL158M063AMPEA
KEMET Corporation
|
Check for Price | Active | ALUMINUM ELECTROLYTIC CAPACITOR | 2 | KEMET ELECTRONICS CORP | , | compliant | EAR99 | |||||||||||||||||||||||||||
|
ELBK250ETC113AMP1S
Chemi-Con
|
Check for Price | Obsolete | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | LBK | 2 | NIPPON CHEMI-CON CORP | , | unknown | ||||||||||||||||||||||||||
|
ELBK250ETA113AMP1S
Chemi-Con
|
Check for Price | Obsolete | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | LBK | 2 | NIPPON CHEMI-CON CORP | , | unknown | ||||||||||||||||||||||||||
|
ELBV250EIJ123AMP1S
Chemi-Con
|
Check for Price | Active | 12 mF | 25 V | 2.465 A | 30 % | 16 mΩ | POLARIZED | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100 KHZ | 3 mA | 0.42 | AEC-Q200 | 105 °C | -55 °C | 2 | Radial | BULK | NO | 7.5 mm | WIRE | 18 mm | 35.5 mm | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | 8532.22.00.20 |