Filter Your Search
1 - 10 of 116 results
|
3EZ9.1D5-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | 82 mA | 3 nA | 3 W | 9.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 2.5 Ω | 700 Ω | 5 % | Not Qualified | O-PALF-W2 | e3 | DO-15 | 1 | 150 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | DO-15 | O-PALF-W2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | ||
|
3EZ9.1D5-AP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | SILICON | ZENER DIODE | ZENER | e3 | 1 | Matte Tin (Sn) | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||
|
MQ3EZ9.1D5E3TR
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 82 mA | 1.25 W | 9.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Not Qualified | O-PALF-W2 | e3 | DO-204AL | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | DO-41 | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||||
|
3EZ9.1D5
EIC Semiconductor Inc
|
Check for Price | Yes | Active | 82 mA | 3 W | 9.1 V | SILICON | ZENER DIODE | SINGLE | NO | 1 | ZENER | 2.5 Ω | 5 % | 175 °C | NOT SPECIFIED | NOT SPECIFIED | EIC SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||
|
3EZ91D5
EIC Semiconductor Inc
|
Check for Price | Yes | Active | 8.2 mA | 3 W | 91 V | SILICON | ZENER DIODE | SINGLE | NO | 1 | ZENER | 115 Ω | 5 % | 175 °C | NOT SPECIFIED | NOT SPECIFIED | EIC SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||
|
3EZ91D5E3/TR8
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 8.2 mA | 500 nA | 1.25 W | 91 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 3 kΩ | 5 % | Not Qualified | O-PALF-W2 | e3 | DO-204AL | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | DO-41 | PLASTIC, DO-41, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.50 | |||||||
|
MV3EZ9.1D5E3TR
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 82 mA | 1.25 W | 9.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Not Qualified | O-PALF-W2 | e3 | DO-204AL | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | DO-41 | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||||
|
MQ3EZ91D5E3TR
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 8.2 mA | 1.25 W | 91 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Not Qualified | O-PALF-W2 | e3 | DO-204AL | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | DO-41 | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||||
|
3EZ91D5
Jinan Gude Electronic Device Co Ltd
|
Check for Price | Contact Manufacturer | 8.2 mA | 3 W | 91 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | 115 Ω | 5 % | 175 °C | ISOLATED | JINAN GUDE ELECTRONIC DEVICE CO LTD | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||
|
SMBJ3EZ91D5TR
Microsemi Corporation
|
Check for Price | No | Obsolete | 8.2 mA | 3 W | 91 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | Not Qualified | R-PDSO-C2 | e0 | DO-214AA | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICROSEMI CORP | DO-214AA | R-PDSO-C2 | 2 | unknown | EAR99 | 8541.10.00.50 |