Filter Your Search
1 - 10 of 6,286 results
|
554-12.0M-3G-P210
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 12 MHz | 20 % | 3.3 V | HCMOS/TTL | TUBE | 3 V | 300 mV | 8 ns | NO | 100 ppm | 10 % | 8 ns | 3.63 V | 2.97 V | 60/40 % | 70 °C | THROUGH HOLE MOUNT | 14 | NO | 20.8mm x 13.2mm x 8.9mm | OSCILENT CORP | compliant | Clock | ||||||||||
|
3GPF8-C-150M-FREQ
Euroquartz Ltd
|
Check for Price | No | No | Contact Manufacturer | 100 % | 50 OHM | 3.3 V | LVPECL | 2 V | 1.3 V | 700 ps | NO | 150 ppm | 640 MHz | 38 MHz | 700 ps | 3.465 V | 3.135 V | 55/45 % | 70 °C | THROUGH HOLE MOUNT | 8 | NO | 12.8mm x 12.8mm x 5.08mm | EUROQUARTZ LTD | compliant | Clock | ||||||||||
|
3GPF576E-30M-60.000
Euroquartz Ltd
|
Check for Price | Yes | Yes | Obsolete | 60 MHz | 50 % | 50 OHM | 3.3 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION | 2 V | 1.3 V | 700 ps | NO | 30 ppm | 700 ps | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | 7.5mm x 5.0mm x 1.8mm | EUROQUARTZ LTD | compliant | Clock | |||||||||
|
554-12.0M-3G-P220-G-TR
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 12 MHz | 20 % | 3.3 V | HCMOS/TTL | TR | 3 V | 300 mV | 8 ns | NO | 100 ppm | 20 % | 8 ns | 3.63 V | 2.97 V | 60/40 % | 70 °C | SURFACE MOUNT | 14 | YES | OSCILENT CORP | compliant | Clock | |||||||||||
|
3GPF62D-80T-FREQ
Euroquartz Ltd
|
Check for Price | No | No | Contact Manufacturer | 25 % | 50 OHM | 3.3 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION | 2 V | 1.3 V | 700 ps | NO | 80 ppm | 640 MHz | 38 MHz | 700 ps | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | 11.4mm x 9.6mm x 2.5mm | EUROQUARTZ LTD | compliant | Clock | ||||||||
|
3GP24-C-80T-100.000
Euroquartz Ltd
|
Check for Price | Contact Manufacturer | EUROQUARTZ LTD | compliant | |||||||||||||||||||||||||||||||||
|
3GPF62C-80N-38.000
Mercury Electronic Ind Co Ltd
|
Check for Price | No | Contact Manufacturer | 38 MHz | 3.3 V | 640 MHz | 38 MHz | 65 mA | Not Qualified | 70 °C | -10 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.35 | YES | MERCURY ELECTRONIC INDUSTRIAL CO LTD | compliant | |||||||||||||||||||
|
563-180.0M-3GP520
Oscilent Corp
|
Check for Price | Yes | Transferred | PECL | OSCILENT CORP | compliant | Clock | ||||||||||||||||||||||||||||||
|
3GPA62E-150M-FREQ
Euroquartz Ltd
|
Check for Price | No | No | Contact Manufacturer | 50 % | 50 OHM | 3.3 V | LVPECL | TRISTATE; ENABLE/DISBLE FUNCTION; COMPLIMENTARY OUTPUT | 2 V | 1.3 V | 7 ns | NO | 150 ppm | 240 MHz | 60 MHz | 7 ns | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | 11.4mm x 9.6mm x 2.5mm | EUROQUARTZ LTD | compliant | Clock | ||||||||
|
3GPW62G-E-150M-FREQ
Euroquartz Ltd
|
Check for Price | Yes | Yes | Contact Manufacturer | 50 % | 50 OHM | 3.3 V | LVPECL | TRISTATE; ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT | 2 V | 1.3 V | 700 ps | NO | 150 ppm | 200 MHz | 750 kHz | 700 ps | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | 11.4mm x 9.6mm x 2.5mm | EUROQUARTZ LTD | compliant | Clock |