Filter Your Search
1 - 10 of 56 results
|
3KDAT-3175-PN+T
Mini-Circuits
|
Check for Price | Yes | Lifetime Buy | 75 Ω | 31 dB | 23.98 dBm | 2.1 dB | 2 | 2 GHz | VARIABLE ATTENUATOR | CMOS COMPATIBLE | 2 GHz | 85 °C | -40 °C | COMPONENT | MINI-CIRCUITS | unknown | ||||
|
3KDAT-31-SPT
Mini-Circuits
|
Check for Price | Active | 50 Ω | 31 dB | 23.98 dBm | 2.4 dB | 1.5 | 2.4 GHz | VARIABLE ATTENUATOR | CMOS COMPATIBLE | 2.4 GHz | e0 | 85 °C | -40 °C | COMPONENT | TIN LEAD | MINI-CIRCUITS | unknown | |||
|
3KDAT-31R5-SPT
Mini-Circuits
|
Check for Price | Obsolete | 50 Ω | 31.5 dB | 23.98 dBm | 2.4 dB | 1.5 | 2.4 GHz | VARIABLE ATTENUATOR | CMOS COMPATIBLE | 2.4 GHz | e0 | 85 °C | -40 °C | COMPONENT | TIN LEAD | MINI-CIRCUITS | unknown | |||
|
3KDAT-31R5-PPT
Mini-Circuits
|
Check for Price | Obsolete | 50 Ω | 31.5 dB | 23.98 dBm | 2.4 dB | 1.5 | 2.4 GHz | VARIABLE ATTENUATOR | CMOS COMPATIBLE | 2.4 GHz | e0 | 85 °C | -40 °C | COMPONENT | TIN LEAD | MINI-CIRCUITS | unknown | |||
|
3KDAT-3175-PP+T
Mini-Circuits
|
Check for Price | Yes | Lifetime Buy | 75 Ω | 31 dB | 23.98 dBm | 2.1 dB | 2 | 2 GHz | VARIABLE ATTENUATOR | CMOS COMPATIBLE | 2 GHz | 85 °C | -40 °C | COMPONENT | MINI-CIRCUITS | unknown | ||||
|
3KDAT-31-PNT
Mini-Circuits
|
Check for Price | Obsolete | 50 Ω | 31 dB | 23.98 dBm | 2.4 dB | 1.5 | 2.4 GHz | VARIABLE ATTENUATOR | CMOS COMPATIBLE | 2.4 GHz | e0 | 85 °C | -40 °C | COMPONENT | TIN LEAD | MINI-CIRCUITS | unknown | |||
|
3KDAT-31575-SP+T
Mini-Circuits
|
Check for Price | Yes | Lifetime Buy | 75 Ω | 31.5 dB | 23.98 dBm | 2.1 dB | 2 | 2 GHz | VARIABLE ATTENUATOR | CMOS COMPATIBLE | 2 GHz | 85 °C | -40 °C | COMPONENT | MINI-CIRCUITS | unknown | ||||
|
3KDAT-31-PP+T
Mini-Circuits
|
Check for Price | Yes | Active | 50 Ω | 31 dB | 23.98 dBm | 2.4 dB | 1.5 | 2.4 GHz | VARIABLE ATTENUATOR | CMOS COMPATIBLE | 2.4 GHz | 85 °C | -40 °C | COMPONENT | MINI-CIRCUITS | unknown | ||||
|
3KDAT-15575-PNT
Mini-Circuits
|
Check for Price | Obsolete | 75 Ω | 15.5 dB | 23.98 dBm | 2.1 dB | 2 | 2 GHz | VARIABLE ATTENUATOR | CMOS COMPATIBLE | 2 GHz | e0 | 85 °C | -40 °C | COMPONENT | TIN LEAD | MINI-CIRCUITS | unknown | |||
|
3KDAT-15R5-PN+T
Mini-Circuits
|
Check for Price | Yes | Active | 50 Ω | 15.5 dB | 23.98 dBm | 4.7 dB | 2.1 | 4 GHz | VARIABLE ATTENUATOR | CMOS COMPATIBLE | 4 GHz | 85 °C | -40 °C | COMPONENT | MINI-CIRCUITS | unknown |