Filter Your Search
1 - 10 of 170 results
|
3KP220C
Pulse Electronics Corporation
|
Check for Price | Active | 371.1 V | 257 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | NO | 220 V | PULSE ELECTRONICS CORP | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||
|
3KP220CA_R2_00001
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | 356 V | 261.8 V | SILICON | 242 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 220 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE | 281.6 V | 3 kW | O-PALF-W2 | e3 | UL RECOGNIZED | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | PANJIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||||
|
3KP220A/B
YAGEO Corporation
|
Check for Price | Active | 356 V | 2 µA | 7 W | 259 V | SILICON | 246 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 220 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 272 V | 3 kW | 220 V | O-PALF-W2 | IEC-61000-4-2; MIL-STD-750; UL CERTIFIED | 1 | 150 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | YAGEO CORP | compliant | EAR99 | 8541.10.00.50 | 2019-04-29 | |||||||||
|
3KP220CA-AP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | 371.1 V | 6.5 W | 257 V | SILICON | 244 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 220 V | 1 | AVALANCHE | PRSM-MIN | 270 V | 3 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 1 | 175 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.50 | O-PALF-W2 | 2 | |||||
|
3KP220A_AY_00001
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | 356 V | 261.8 V | SILICON | 242 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 220 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE | 281.6 V | 3 kW | O-PALF-W2 | e3 | UL RECOGNIZED | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | PAN JIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.50 | O-PALF-W2 | |||||||||||
|
3KP220-T3-LF
Won-Top Electronics Co Ltd
|
Check for Price | Yes | Yes | Active | 8 W | SILICON | 242 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 220 V | 1 | AVALANCHE | 310.2 V | 3 kW | O-PALF-W2 | e3 | 2 | 175 °C | -55 °C | 260 | 40 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | WON-TOP ELECTRONICS CO LTD | unknown | EAR99 | 8541.10.00.50 | ROHS COMPLIANT, PLASTIC, P-600, 2 PIN | 2 | ||||||||||
|
3KP220CA
BrightKing Inc
|
Check for Price | Yes | Transferred | 371.1 V | 7 W | 257 V | SILICON | 246 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 220 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 272 V | 3 kW | O-PALF-W2 | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | BRIGHTKING INC | unknown | EAR99 | 8541.10.00.50 | |||||||||||||
|
3KP220C_AY_10001
PanJit Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 394 V | 276.1 V | SILICON | 242 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 220 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE | 310.2 V | 3 kW | O-PALF-W2 | e3 | UL RECOGNIZED | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | PAN JIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.50 | O-PALF-W2 | |||||||||||
|
3KP220CA
Formosa Microsemi Co Ltd
|
Check for Price | Active | 6.5 W | SILICON | 246 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 220 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 272 V | 3 kW | O-PALF-W2 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | FORMOSA MICROSEMI CO LTD | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||
|
3KP220A/B
Pulse Electronics Corporation
|
Check for Price | Active | PULSE ELECTRONICS CORP | unknown |