Filter Your Search
1 - 10 of 129 results
|
3KP26CA-LF
Won-Top Electronics Co Ltd
|
Check for Price | Yes | Yes | Active | 8 W | SILICON | 28.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 26 V | 1 | AVALANCHE | 33.2 V | 3 kW | O-PALF-W2 | e3 | 2 | 175 °C | -55 °C | 260 | 40 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | WON-TOP ELECTRONICS CO LTD | ROHS COMPLIANT, PLASTIC, P-600, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||||
|
3KP26CA_R2_00001
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | 42.1 V | 31.05 V | SILICON | 28.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 26 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE | 33.2 V | 3 kW | O-PALF-W2 | e3 | UL RECOGNIZED | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | PANJIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
3KP26C
BrightKing Inc
|
Check for Price | Transferred | 42.1 V | 30.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | NO | 26 V | BRIGHTKING INC | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||
|
3KP26CA-H
Formosa Microsemi Co Ltd
|
Check for Price | Active | 6.5 W | SILICON | 28.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 26 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 31.9 V | 3 kW | O-PALF-W2 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | FORMOSA MICROSEMI CO LTD | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||
|
3KP26C-B-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | MICRO COMMERCIAL COMPONENTS | PLASTIC, R-6, 2 PIN | 2 | unknown | |||||||||||||||||||||||||||||||||||||
|
3KP26CA-T-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | MICRO COMMERCIAL COMPONENTS | PLASTIC, R-6, 2 PIN | 2 | unknown | |||||||||||||||||||||||||||||||||||||
|
3KP26C-T3
Sensitron Semiconductors
|
Check for Price | No | No | Transferred | 8 W | SILICON | 28.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 26 V | 1 | AVALANCHE | 36.6 V | 3 kW | Not Qualified | O-PALF-W2 | UL RECOGNIZED | 1 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SENSITRON SEMICONDUCTOR | O-PALF-W2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
3KP26CA_AY_10001
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | 42.1 V | 31.05 V | SILICON | 28.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 26 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE | 33.2 V | 3 kW | O-PALF-W2 | e3 | UL RECOGNIZED | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | PAN JIT INTERNATIONAL INC | O-PALF-W2 | not_compliant | EAR99 | 8541.10.00.50 | |||||||||
|
GDT3KP26CA
Suzhou Good-Ark Electronics Co Ltd
|
Check for Price | Active | SILICON | 28.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | YES | 26 V | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 33.2 V | 3 kW | S-XXUC-N | UNSPECIFIED | SQUARE | UNCASED CHIP | NO LEAD | UNSPECIFIED | GOOD-ARK ELECTRONICS CO LTD | S-XXUC-N | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||
|
3KP26CTA
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | NOT SPECIFIED | NOT SPECIFIED | SANGDEST MICROELECTRONICS (NANJING) CO LTD | compliant | EAR99 | 8541.10.00.50 | 2018-09-04 |