Filter Your Search
1 - 10 of 73 results
|
3KP58-AP-HF
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | TRANS VOLTAGE SUPPRESSOR DIODE | e3 | 1 | TIN | MICRO COMMERCIAL COMPONENTS | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||
|
3KP58A
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 3.5 W | SILICON | 64.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 58 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 71.2 V | 3 kW | Not Qualified | O-PALF-W2 | UL RECOGNIZED | 175 °C | -55 °C | 255 | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | LITE-ON SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | PLASTIC, R-6, 2 PIN | 2 | |||||||
|
3KP58A_R2_00001
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | 93.6 V | 69.25 V | SILICON | 64.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 58 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE | 74.1 V | 3 kW | O-PALF-W2 | e3 | UL RECOGNIZED | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | PANJIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.50 | |||||||||
|
3KP58A
Sensitron Semiconductors
|
Check for Price | No | No | Transferred | 8 W | SILICON | 64.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 58 V | 1 | AVALANCHE | 74.1 V | 3 kW | Not Qualified | O-PALF-W2 | UL RECOGNIZED | 1 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SENSITRON SEMICONDUCTOR | compliant | EAR99 | 8541.10.00.50 | O-PALF-W2 | 2 | |||||||||
|
3KP58A-G
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Obsolete | TRANS VOLTAGE SUPPRESSOR DIODE | NOT SPECIFIED | NOT SPECIFIED | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||
|
3KP58A-BP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 93.6 V | 6.5 W | 67.8 V | SILICON | 64.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 58 V | 1 | AVALANCHE | PRSM-MIN | 71.2 V | 3 kW | O-PALF-W2 | e3 | UL RECOGNIZED | 1 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.50 | ||||||||
|
3KP58A-LF
Won-Top Electronics Co Ltd
|
Check for Price | Yes | Yes | Active | 8 W | SILICON | 64.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 58 V | 1 | AVALANCHE | 74.1 V | 3 kW | O-PALF-W2 | e3 | 2 | 175 °C | -55 °C | 260 | 40 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | WON-TOP ELECTRONICS CO LTD | unknown | EAR99 | 8541.10.00.50 | ROHS COMPLIANT, PLASTIC, P-600, 2 PIN | 2 | |||||||
|
3KP58A-T-BP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | SILICON | 64.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 58 V | 1 | AVALANCHE | UL RECOGNIZED | 71.2 V | 3 kW | Not Qualified | O-PALF-W2 | e3 | 1 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS | compliant | O-PALF-W2 | 2 | ||||||||||
|
3KP58A
World Products Inc
|
Check for Price | Yes | Yes | Active | 93.6 V | 8 W | 69.25 V | SILICON | 64.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 58 V | 1 | AVALANCHE | 74.1 V | 3 kW | Not Qualified | O-XALF-W2 | UL RECOGNIZED | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | WORLD PRODUCTS INC | compliant | EAR99 | 8541.10.00.50 | ROHS COMPLIANT, R-6, 2 PIN | 2 | ||||||||
|
3KP58A/B
Pulse Electronics Corporation
|
Check for Price | Active | PULSE ELECTRONICS CORP | unknown |