Filter Your Search
1 - 10 of 82 results
|
3KP8.0CA/TR13
Pulse Electronics Corporation
|
Check for Price | Active | PULSE ELECTRONICS CORP | unknown | |||||||||||||||||||||||||||||||||||||||||||
|
3KP8.0CA-AT/TR13
BrightKing Inc
|
Check for Price | Transferred | BRIGHTKING INC | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||||||
|
3KP8.0CAB
Littelfuse Inc
|
Check for Price | No | Yes | Active | 7 W | SILICON | 8.89 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 8 V | 1 | AVALANCHE | UL RECOGNIZED | 9.83 V | 3 kW | Not Qualified | O-PALF-W2 | e3 | 1 | 175 °C | -55 °C | 260 | 40 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | unknown | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | ||||||||||
|
3KP8.0CA-T-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | MICRO COMMERCIAL COMPONENTS | unknown | PLASTIC, R-6, 2 PIN | 2 | |||||||||||||||||||||||||||||||||||||||
|
3KP8.0CA-GT3
Sensitron Semiconductors
|
Check for Price | Yes | Yes | Transferred | 8 W | SILICON | 8.99 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 8 V | 1 | AVALANCHE | 10.23 V | 3 kW | Not Qualified | O-PALF-W2 | UL RECOGNIZED | 1 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SENSITRON SEMICONDUCTOR | compliant | EAR99 | 8541.10.00.50 | O-PALF-W2 | 2 | ||||||||||||
|
3KP8.0CA
Hitano Enterprise Corp
|
Check for Price | Yes | Active | 13.6 V | 6.5 W | 9.36 V | SILICON | 8.89 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN | 9.83 V | 3 kW | O-PALF-W2 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | HITANO ENTERPRISE CORP | compliant | EAR99 | 8541.10.00.50 | O-PALF-W2 | ||||||||||||
|
3KP8.0CA-G
Sensitron Semiconductors
|
Check for Price | Yes | Yes | Transferred | 8 W | SILICON | 8.99 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 8 V | 1 | AVALANCHE | 10.23 V | 3 kW | Not Qualified | O-PALF-W2 | UL RECOGNIZED | 1 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SENSITRON SEMICONDUCTOR | compliant | EAR99 | 8541.10.00.50 | O-PALF-W2 | 2 | ||||||||||||
|
MDA3KP8.0CA
Microchip Technology Inc
|
Check for Price | No | Active | 13.6 V | 50 µA | 9.36 V | SILICON | 8.89 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SEPARATE, 8 ELEMENTS | YES | 8 V | 8 | AVALANCHE | HIGH RELIABILITY | 9.83 V | 3 kW | 8 V | R-PDSO-L16 | e0 | IEC-61000-4-2,4-4,4-5; MIL-19500 | 1 | 150 °C | -55 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | L BEND | DUAL | MICROCHIP TECHNOLOGY INC | compliant | |||||||||||||
|
MDA3KP8.0CAE3
Microsemi Corporation
|
Check for Price | Yes | Transferred | 13.6 V | 50 µA | 9.36 V | SILICON | 8.89 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SEPARATE, 8 ELEMENTS | YES | 8 V | 8 | AVALANCHE | HIGH RELIABILITY | 9.83 V | 3 kW | 8 V | R-PDSO-L16 | IEC-61000-4-2,4-4,4-5; MIL-19500 | 150 °C | -55 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | L BEND | DUAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | 2020-03-26 | |||||||||||||
|
3KP8.0CA-B-BP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | SILICON | 8.89 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 8 V | 1 | AVALANCHE | UL RECOGNIZED | 9.83 V | 3 kW | Not Qualified | O-PALF-W2 | e3 | 1 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS | compliant | O-PALF-W2 | 2 |