Filter Your Search
1 - 10 of 26 results
|
3N246-E4/72
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | 1.5 A | 1.3 V | SILICON | 50 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 50 V | 4 | 40 A | 1 | Not Qualified | R-PSIP-W4 | e4 | UL RECOGNIZED | 150 °C | -55 °C | ISOLATED | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | SILVER | WIRE | SINGLE | VISHAY SEMICONDUCTORS | R-PSIP-W4 | 4 | CASE KBPM | unknown | EAR99 | 8541.10.00.80 | |||||||||
|
3N246
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 1.5 A | 1.3 V | 3.5 W | SILICON | 50 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 50 V | 4 | 50 A | 1 | Not Qualified | R-PSIP-W4 | e3 | UL RECOGNIZED | 165 °C | -55 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | WIRE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | PLASTIC, KBPM, 4 PIN | 4 | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
3N250
New Jersey Semiconductor Products Inc
|
Check for Price | Active | 1 A | 1.3 V | SILICON | 600 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | 600 V | 4 | 30 A | 1 | 150 °C | -55 °C | ISOLATED | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | unknown | |||||||||||||||||||||||||||
|
3N246
Semitronics Corp
|
Check for Price | No | Contact Manufacturer | 1 A | 1.3 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 50 V | 4 | 30 A | 1 | e0 | 150 °C | Tin/Lead (Sn/Pb) | SEMITRONICS CORP | unknown | EAR99 | ||||||||||||||||||||||||||
|
3N246
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 1 A | 1.3 V | 10 pA | SILICON | 50 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 50 V | 4 | 30 A | 1 | Not Qualified | R-PSIP-T4 | e0 | UL RECOGNIZED | 150 °C | -55 °C | ISOLATED | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | SINGLE | MOTOROLA INC | unknown | EAR99 | 8541.10.00.80 | |||||||||||
|
3N246
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 1.5 A | 3.5 W | SILICON | 50 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 50 V | 4 | UL RECOGNIZED | 50 A | 1 | COMMERCIAL | R-PSIP-W4 | e3 | NOT APPLICABLE | NOT APPLICABLE | NOT APPLICABLE | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | WIRE | SINGLE | ROCHESTER ELECTRONICS INC | R-PSIP-W4 | 4 | unknown | |||||||||||
|
3N246-M4/51
Vishay Intertechnologies
|
Check for Price | Obsolete | 1.5 A | 1.3 V | SILICON | 50 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 50 V | 4 | 60 A | 1 | R-PSIP-W4 | UL RECOGNIZED | 150 °C | -55 °C | ISOLATED | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | WIRE | SINGLE | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, KBPM, 4 PIN | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||
|
3N246
Jinan Jingheng Electronics Co Ltd
|
Check for Price | Contact Manufacturer | JINAN JINGHENG ELECTRONICS CO LTD | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||
|
3N246-E4/51
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 1.5 A | 1 V | SILICON | 50 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 50 V | 4 | 60 A | 1 | Not Qualified | R-PSIP-T4 | e4 | UL RECOGNIZED | 150 °C | -55 °C | ISOLATED | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | SILVER | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, CASE KBPM, 4 PIN | compliant | |||||||||||||
|
3N246-1
Vishay Semiconductors
|
Check for Price | No | Obsolete | 1.5 A | 1.3 V | SILICON | 50 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 50 V | 4 | 50 A | 1 | Not Qualified | R-PSIP-W4 | e0 | UL RECOGNIZED | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | WIRE | SINGLE | VISHAY SEMICONDUCTORS | R-PSIP-W4 | 4 | CASE KBPM | unknown | EAR99 | 8541.10.00.80 |