Filter Your Search
1 - 10 of 227 results
|
3N254-MTIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Obsolete | NO | BRIDGE, 4 ELEMENTS | 4 | 4 | 2 A | R-PSIP-T4 | e0 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.80 | 2018-01-30 | 100 V | SILICON | BRIDGE RECTIFIER DIODE | 1.1 V | 55 A | 1 | 100 V | ||||||||||||
|
3N254-MPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Obsolete | NO | BRIDGE, 4 ELEMENTS | 4 | 4 | 2 A | R-PSIP-T4 | e3 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Matte Tin (Sn) - with Nickel (Ni) barrier | THROUGH-HOLE | SINGLE | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.80 | 2018-01-30 | 100 V | SILICON | BRIDGE RECTIFIER DIODE | 1.1 V | 55 A | 1 | 100 V | ||||||||||||
|
3N252
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | NO | BRIDGE, 4 ELEMENTS | 4 | 4 | UL RECOGNIZED | 1.5 A | R-PSIP-W4 | e3 | COMMERCIAL | NOT APPLICABLE | NOT APPLICABLE | NOT APPLICABLE | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | BRIGHT TIN | WIRE | SINGLE | ROCHESTER ELECTRONICS INC | unknown | 1 kV | SILICON | BRIDGE RECTIFIER DIODE | 50 A | 1 | 1 kV | R-PSIP-W4 | 4 | 3.5 W | |||||||||||
|
3N255
Vishay Semiconductors
|
Check for Price | No | Obsolete | NO | BRIDGE, 4 ELEMENTS | 4 | 4 | 2 A | R-PSIP-W4 | e0 | Not Qualified | UL RECOGNIZED | 165 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | WIRE | SINGLE | VISHAY SEMICONDUCTORS | unknown | 200 V | SILICON | BRIDGE RECTIFIER DIODE | 1.1 V | 60 A | 1 | 200 V | LEAD FREE, PLASTIC, CASE KBPM, 4 PIN | |||||||||||||||
|
3N258
Vishay Semiconductors
|
Check for Price | No | Obsolete | NO | BRIDGE, 4 ELEMENTS | 4 | 4 | 2 A | R-PSIP-W4 | e0 | Not Qualified | UL RECOGNIZED | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | WIRE | SINGLE | VISHAY SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.80 | 800 V | SILICON | BRIDGE RECTIFIER DIODE | 1.1 V | 60 A | 1 | 800 V | LEAD FREE, PLASTIC, CASE KBPM, 4 PIN | |||||||||||||
|
3N259-E4/72
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | NO | BRIDGE, 4 ELEMENTS | 4 | 4 | 2 A | R-PSIP-W4 | e4 | Not Qualified | UL RECOGNIZED | 165 °C | -55 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | SILVER | WIRE | SINGLE | VISHAY SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.80 | 1 kV | SILICON | BRIDGE RECTIFIER DIODE | 1.1 V | 60 A | 1 | 1 kV | R-PSIP-W4 | 4 | CASE KBPM | |||||||||
|
3N254
International Semiconductor Inc
|
Check for Price | No | Obsolete | NO | BRIDGE, 4 ELEMENTS | 4 | 4 | 2 A | R-PSIP-W4 | e0 | Not Qualified | 165 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | WIRE | SINGLE | INTERNATIONAL SEMICONDUCTOR INC | unknown | EAR99 | 8541.10.00.80 | SILICON | BRIDGE RECTIFIER DIODE | 1.1 V | 60 A | 1 | 100 V | ||||||||||||||||
|
3N255-PBF
Digitron Semiconductors
|
Check for Price | Yes | Active | NO | BRIDGE, 4 ELEMENTS | 4 | 4 | 2 A | R-PSIP-T4 | 165 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | DIGITRON SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.80 | 200 V | SILICON | BRIDGE RECTIFIER DIODE | 1.1 V | 60 A | 1 | 200 V | R-PSIP-T4 | ||||||||||||||
|
3N252
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | NO | BRIDGE, 4 ELEMENTS | 4 | 4 | 1.5 A | R-PSIP-W4 | e3 | Not Qualified | UL RECOGNIZED | 150 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | BRIGHT TIN | WIRE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.80 | 1 kV | SILICON | BRIDGE RECTIFIER DIODE | 1.3 V | 50 A | 1 | 1 kV | PLASTIC, KBPM, 4 PIN | 4 | 3.5 W | |||||||||||
|
3N251
Max-Lion Corp
|
Check for Price | No | Contact Manufacturer | NO | BRIDGE, 4 ELEMENTS | 4 | 1 A | e0 | 150 °C | Tin/Lead (Sn/Pb) | MAX-LION CORP | unknown | EAR99 | BRIDGE RECTIFIER DIODE | 1.3 V | 30 A | 1 | 800 V |