Filter Your Search
1 - 3 of 3 results
|
3PF8
Semtech Corporation
|
Check for Price | Transferred | 1.4 A | 1.3 V | 300 ns | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | AVALANCHE | FAST SOFT RECOVERY | 76 A | 1 | Not Qualified | O-XALF-W2 | 175 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | SEMTECH CORP | HERMETIC SEALED, G83, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.80 | |||||
|
FX3PF8
Semtech Corporation
|
Check for Price | No | Transferred | 3.2 A | 1.3 V | 300 ns | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | 76 A | 1 | e0 | 175 °C | Tin/Lead (Sn/Pb) | SEMTECH CORP | unknown | EAR99 | |||||||||||||||||||
|
F3PF8
Semtech Corporation
|
Check for Price | No | Transferred | 3.2 A | 1.3 V | 300 ns | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | 76 A | 1 | e0 | 175 °C | Tin/Lead (Sn/Pb) | SEMTECH CORP | unknown | EAR99 |