Filter Your Search
1 - 3 of 3 results
|
3SMC13ATR13
Central Semiconductor Corp
|
Check for Price | Active | 21.5 V | 15.45 V | SILICON | 14.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 13 V | 1 | AVALANCHE | 16.5 V | 3 kW | Not Qualified | R-PDSO-C2 | UL RECOGNIZED | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | R-PDSO-C2 | 2 | compliant | EAR99 | 8541.10.00.50 | |||||
|
3SMC13ATR13TIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 21.5 V | 15.45 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | YES | 13 V | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||
|
3SMC13ATR13PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 21.5 V | 5 µA | 15.45 V | SILICON | 14.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 13 V | 1 | AVALANCHE | 16.5 V | 3 kW | 13 V | R-PDSO-C2 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 |