Filter Your Search
1 - 9 of 9 results
|
3SMC43ATR13PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 69.4 V | 51.35 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | YES | 43 V | e3 | 1 | 260 | 30 | MATTE TIN | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||
|
3SMC43ABKTIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 69.4 V | 51.35 V | 47.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 43 V | 1 | AVALANCHE | 54.9 V | 3 kW | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||
|
3SMC43A
Central Semiconductor Corp
|
Check for Price | No | No | Active | 69.4 V | 51.35 V | SILICON | 47.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 43 V | 1 | AVALANCHE | 54.9 V | 3 kW | Not Qualified | R-PDSO-C2 | e0 | UL RECOGNIZED | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | R-PDSO-C2 | 2 | ||||||
|
3SMC43ABKPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 69.4 V | 51.35 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | YES | 43 V | e3 | 1 | 260 | 30 | MATTE TIN | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||
|
3SMC43ATIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | TRANS VOLTAGE SUPPRESSOR DIODE | e0 | TIN LEAD | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | 2018-04-26 | |||||||||||||||||||||||||||||||
|
3SMC43APBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | e3 | 1 | 260 | 30 | MATTE TIN | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | 2018-04-26 | ||||||||||||||||||||||||||||
|
3SMC43ABK
Central Semiconductor Corp
|
Check for Price | Active | 69.4 V | 51.35 V | SILICON | 47.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 43 V | 1 | AVALANCHE | 54.9 V | 3 kW | Not Qualified | R-PDSO-C2 | UL RECOGNIZED | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | R-PDSO-C2 | 2 | ||||||||||
|
3SMC43ATR13
Central Semiconductor Corp
|
Check for Price | Active | 69.4 V | 51.35 V | SILICON | 47.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 43 V | 1 | AVALANCHE | 54.9 V | 3 kW | Not Qualified | R-PDSO-C2 | UL RECOGNIZED | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | R-PDSO-C2 | 2 | ||||||||||
|
3SMC43ATR13TIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 69.4 V | 51.35 V | 47.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 43 V | 1 | AVALANCHE | 54.9 V | 3 kW | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 |