Parametric results for: 3td-9868 under TRIACs

Filter Your Search

1 - 3 of 3 results

|
-
-
-
-
Manufacturer Part Number: 3td
Select parts from the table below to compare.
Compare
Compare
3TD25
Hutson Industries
Check for Price Obsolete 1 mA 80 mA 150 mA 400 V 25 A 4 QUADRANT LOGIC LEVEL TRIAC SINGLE 2.5 V 250 A R-PUFM-D4 Not Qualified 110 °C -40 °C G-2MT1-MT2 0 1 4 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO SOLDER LUG UPPER HUTSON INDUSTRIES FLANGE MOUNT, R-PUFM-D4 unknown EAR99 8541.30.00.80
3TD40
Hutson Industries
Check for Price Obsolete 2 mA 100 mA 150 mA 400 V 40 A 4 QUADRANT LOGIC LEVEL TRIAC SINGLE 2.5 V 400 A R-PUFM-D4 Not Qualified 110 °C -40 °C G-2MT1-MT2 0 1 4 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO SOLDER LUG UPPER HUTSON INDUSTRIES FLANGE MOUNT, R-PUFM-D4 unknown EAR99 8541.30.00.80
3TD60
Hutson Industries
Check for Price Obsolete 2 mA 150 mA 150 mA 400 V 60 A 4 QUADRANT LOGIC LEVEL TRIAC SINGLE 2.5 V 600 A R-PUFM-D4 Not Qualified 110 °C -40 °C G-2MT1-MT2 0 1 4 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO SOLDER LUG UPPER HUTSON INDUSTRIES FLANGE MOUNT, R-PUFM-D4 unknown EAR99 8541.30.00.80