Filter Your Search
1 - 5 of 5 results
|
3TV47H050AQ-60.000MHZ
Pletronics Inc
|
Check for Price | No | Obsolete | 60 MHz | 50 % | 3.3 V | CMOS | 60 MHz | 10 MHz | 40 mA | e0 | Not Qualified | 50 °C | SURFACE MOUNT | 4 | METAL | FL4,.85,300FL | YES | Tin/Lead (Sn/Pb) | PLETRONICS INC | FL4,.85,300FL | unknown | Clock | |||||||||||
|
3TV47H050AQ-10.0M
Pletronics Inc
|
Check for Price | Obsolete | 10 MHz | 5 % | 3 PPM/FIRST YEAR | 10 TTL, 15 pF | 3.3 V | HCMOS | 3.3 V | YES | 15 ppm | 3.465 V | 3.135 V | 50 °C | SURFACE MOUNT | YES | 18.8mm x 11.7mm x 5.5mm | PLETRONICS INC | unknown | Clock | ||||||||||||||
|
3TV47H050AQ-10.000MHZ
Pletronics Inc
|
Check for Price | No | Obsolete | 10 MHz | 50 % | 3.3 V | CMOS | 60 MHz | 10 MHz | 40 mA | e0 | Not Qualified | 50 °C | SURFACE MOUNT | 4 | METAL | FL4,.85,300FL | YES | Tin/Lead (Sn/Pb) | PLETRONICS INC | unknown | Clock | ||||||||||||
|
3TV47H050AQ-60.0M
Pletronics Inc
|
Check for Price | Obsolete | 60 MHz | 5 % | 3 PPM/FIRST YEAR | 10 TTL, 15 pF | 3.3 V | HCMOS | 3.3 V | YES | 15 ppm | 3.465 V | 3.135 V | 50 °C | SURFACE MOUNT | YES | 18.8mm x 11.7mm x 5.5mm | PLETRONICS INC | unknown | Clock | ||||||||||||||
|
3TV47H050AQ-FREQ
Pletronics Inc
|
Check for Price | Obsolete | 5 % | 3 PPM/FIRST YEAR | 10 TTL, 15 pF | 3.3 V | HCMOS/TTL | TV4 | 3.3 V | YES | 15 ppm | 60 MHz | 10 MHz | 3.465 V | 3.135 V | 50 °C | SURFACE MOUNT | YES | 18.8mm x 11.7mm x 5.5mm | PLETRONICS INC | unknown | Clock |