Filter Your Search
1 - 3 of 3 results
|
3VT22/1JN8
WPI Viking Electronics Inc
|
Check for Price | Transferred | 44 | 2 | 10 mΩ | 3 A | PANEL | DIALLYL PHTHALATE | AU ON NI | CARD EDGE CONNECTOR | NONE | 650VAC V | NO | 4.448 N | 5 GΩ | 26 AWG | .278 N | YES | UL, CSA | -65 °C | 125 °C | PREASSEM CONN | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | GREEN | 0.1 inch | NO | HOLE .112-.124 | FLOATING BOBBIN | ONE | 30u inch | SOLDER LUG | 0.33 inch | 0.437 inch | 3.075 inch | 0.25 inch | WPI VIKING ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 | ||
|
3VT22/1JN8
Cooper Industries
|
Check for Price | Active | 44 | 2 | 10 mΩ | 3 A | PANEL | DIALLYL PHTHALATE | AU ON NI | CARD EDGE CONNECTOR | NONE | 650VAC V | NO | 4.448 N | 5 GΩ | 26 AWG | .278 N | YES | UL, CSA | -65 °C | 125 °C | PREASSEM CONN | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | GREEN | 0.1 inch | NO | HOLE .112-.124 | FLOATING BOBBIN | ONE | 30u inch | SOLDER LUG | 0.33 inch | 0.437 inch | 3.075 inch | 0.25 inch | COOPER INDUSTRIES | unknown | EAR99 | 8536.69.40.40 | ||
|
3VT22/1JN8
Eaton Corporation
|
Check for Price | Active | 44 | 2 | 10 mΩ | 3 A | PANEL | DIALLYL PHTHALATE | AU ON NI | CARD EDGE CONNECTOR | NONE | 650VAC V | NO | 4.448 N | 5 GΩ | 26 AWG | .278 N | YES | UL, CSA | -65 °C | 125 °C | PREASSEM CONN | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | GREEN | 0.1 inch | NO | HOLE .112-.124 | FLOATING BOBBIN | ONE | 30u inch | SOLDER LUG | 0.33 inch | 0.437 inch | 3.075 inch | 0.25 inch | EATON CORP | compliant | EAR99 | 8536.69.40.40 |