Filter Your Search
1 - 2 of 2 results
|
3Z75
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 4 mA | 10 µA | 3 W | 82.5 V | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | 150 Ω | 1.5 kW | 10 % | Not Qualified | O-PALF-W2 | e0 | DO-201AD | 150 °C | -40 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WIRE | AXIAL | TOSHIBA CORP | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 | ||||||||
|
3Z75TPA2
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 10 µA | 3 W | 75 V | SILICON | 67.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | 82.5 V | 1.5 kW | Not Qualified | O-PALF-W2 | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | TOSHIBA CORP | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 |