Filter Your Search
1 - 10 of 368 results
|
800142FA140S3OOZR
Suyin Group
|
Check for Price | Contact Manufacturer | 140 | 2 | 787.4 µm | 2 | 500 mA | FEMALE | BOARD | AU | STRAIGHT | BOARD CONNECTOR | REEL PKG,WITH CAP | 500VAC V | NO | POLARIZED HOUSING | UL | SOLDER HOLDING POSTS | PLUG | TIN | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BLACK | 0.031 inch | NO | ONE | RECTANGULAR | 4.572 mm | 10u inch | SURFACE MOUNT | 0.236 inch | 0.37 inch | 2.543 inch | SUYIN CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||
|
800142FA160S1OOZU
Suyin Group
|
Check for Price | Contact Manufacturer | 160 | 2 | 787.4 µm | 2 | 500 mA | FEMALE | BOARD | AU | STRAIGHT | BOARD CONNECTOR | TUBE PKG,W/O CAP | 500VAC V | NO | POLARIZED HOUSING | UL | SOLDER HOLDING POSTS | PLUG | TIN | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BLACK | 0.031 inch | NO | ONE | RECTANGULAR | 4.572 mm | 5u inch | SURFACE MOUNT | 0.236 inch | 0.37 inch | 2.858 inch | SUYIN CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||
|
800142FA070S2OOZR
Suyin Group
|
Check for Price | Contact Manufacturer | 70 | 2 | 787.4 µm | 2 | 500 mA | FEMALE | BOARD | AU | STRAIGHT | BOARD CONNECTOR | REEL PKG,WITH CAP | 500VAC V | NO | POLARIZED HOUSING | UL | SOLDER HOLDING POSTS | PLUG | TIN | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BLACK | 0.031 inch | NO | ONE | RECTANGULAR | 4.572 mm | FLASH inch | SURFACE MOUNT | 0.236 inch | 0.37 inch | 1.441 inch | SUYIN CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||
|
WL842FA-Z01-7F
Foxconn
|
Check for Price | Yes | Yes | Active | 8 | 2 | 2.54 mm | 2 | 500 mA | FEMALE | BOARD | GOLD (10) OVER PALLADIUM NICKEL | RIGHT ANGLE | PCB CONNECTOR | NO | NO | NO | e4 | NO | GOLD OVER PALLADIUM NICKEL | COPPER ALLOY | RECTANGULAR | COMPRESSION | 0.1 inch | 0.3 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 25.45 mm | SURFACE MOUNT | 0.165 inch | 1.169 inch | 0.671 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | LEAD FREE | |||||||||||
|
800142FA070S2OOZT
Suyin Group
|
Check for Price | Contact Manufacturer | 70 | 2 | 787.4 µm | 2 | 500 mA | FEMALE | BOARD | AU | STRAIGHT | BOARD CONNECTOR | TUBE PKG,WITH CAP | 500VAC V | NO | POLARIZED HOUSING | UL | SOLDER HOLDING POSTS | PLUG | TIN | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BLACK | 0.031 inch | NO | ONE | RECTANGULAR | 4.572 mm | FLASH inch | SURFACE MOUNT | 0.236 inch | 0.37 inch | 1.441 inch | SUYIN CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||
|
HM1F42FAR400H6
Amphenol Communications Solutions
|
Check for Price | Active | 48 | 4 | 2 mm | FEMALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | POLARIZATION AVAILABLE | NO | NO | NO | NO | PLUG | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||
|
800142FA030S2OOZT
Suyin Group
|
Check for Price | Contact Manufacturer | 30 | 2 | 787.4 µm | 2 | 500 mA | FEMALE | BOARD | AU | STRAIGHT | BOARD CONNECTOR | TUBE PKG,WITH CAP | 500VAC V | NO | POLARIZED HOUSING | UL | SOLDER HOLDING POSTS | PLUG | TIN | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BLACK | 0.031 inch | NO | ONE | RECTANGULAR | 4.572 mm | FLASH inch | SURFACE MOUNT | 0.236 inch | 0.37 inch | 0.811 inch | SUYIN CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||
|
50749-3042FA
Amphenol Communications Solutions
|
Check for Price | No | Active | 168 | 4 | 2.54 mm | FEMALE | BOARD | GOLD (50) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e0 | NO | 94V-0 | RECEPTACLE | TIN LEAD | BERYLLIUM COPPER | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||
|
800142FA160S6OOZR
Suyin Group
|
Check for Price | Contact Manufacturer | 160 | 2 | 787.4 µm | 2 | 500 mA | FEMALE | BOARD | AU | STRAIGHT | BOARD CONNECTOR | REEL PKG,WITH CAP | 500VAC V | NO | POLARIZED HOUSING | UL | SOLDER HOLDING POSTS | PLUG | TIN | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BLACK | 0.031 inch | NO | ONE | RECTANGULAR | 4.572 mm | 50u inch | SURFACE MOUNT | 0.236 inch | 0.37 inch | 2.858 inch | SUYIN CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||
|
800142FA160S6OOZT
Suyin Group
|
Check for Price | Contact Manufacturer | 160 | 2 | 787.4 µm | 2 | 500 mA | FEMALE | BOARD | AU | STRAIGHT | BOARD CONNECTOR | TUBE PKG,WITH CAP | 500VAC V | NO | POLARIZED HOUSING | UL | SOLDER HOLDING POSTS | PLUG | TIN | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BLACK | 0.031 inch | NO | ONE | RECTANGULAR | 4.572 mm | 50u inch | SURFACE MOUNT | 0.236 inch | 0.37 inch | 2.858 inch | SUYIN CORP | unknown | EAR99 | 8536.69.40.40 |