Filter Your Search
1 - 10 of 6,111 results
|
TW-02-01-T-S-174-056
Samtec Inc
|
$0.1940 | Yes | Active | 2 | 1 | 2 mm | 1 | 5.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | MATTE TIN | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.079 inch | 0.174 inch | 0.158 inch | 0.056 inch | SAMTEC INC | compliant | |||||||||||||||||||||||||
|
8-1744056-2
TE Connectivity
|
$0.2333 | Yes | Yes | Active | 2 | 1 | 3.96 mm | 20 mΩ | 8 A | MALE | 500 Cycles | BOARD | LIQUID CRYSTAL POLYMER | NOT APPLICABLE | RIGHT ANGLE | BOARD CONNECTOR | NO | 9.7856 N | 500 MΩ | 8A | 1 | POLARIZED | .8896 N | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | PLUG | S0P2 | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | BLACK | NO | LATCH | LATCHING | ONE | GENERAL PURPOSE | NO | 3u inch | SOLDER | 0.617 inch | 0.323 inch | 1.87 inch | 0.142 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.40 | TE Connectivity | ||||||||||||
|
8-1744056-2
TE Connectivity
|
$0.2333 | Yes | Active | 2 | 1 | 3.96 mm | 20 mΩ | 8 A | MALE | 500 Cycles | BOARD | LIQUID CRYSTAL POLYMER | NOT APPLICABLE | RIGHT ANGLE | BOARD CONNECTOR | NO | 9.7856 N | 500 MΩ | 8A | 1 | POLARIZED | .8896 N | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | PLUG | S0P2 | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | BLACK | NO | LATCH | LATCHING | ONE | GENERAL PURPOSE | NO | 3u inch | SOLDER | 0.617 inch | 0.323 inch | 1.87 inch | 0.142 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||
|
TW-02-06-T-S-254-056
Samtec Inc
|
$0.2407 | Yes | Active | 2 | 1 | 2 mm | 1 | 5.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | MATTE TIN | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.079 inch | 0.254 inch | 0.158 inch | 0.056 inch | SAMTEC INC | compliant | SAMTEC | ||||||||||||||||||||||||
|
22-28-4056
Molex
|
$0.3446 | Yes | Yes | Active | 5 | 1 | 2.54 mm | 1 | 10 mΩ | MALE | BOARD | GLASS FILLED POLYAMIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | SURFACE-MOUNT COMPATIBLE | NO | 4.8928 N | 1 GΩ | .556 N | NO | NO | NO | UL | 94V-0 | RECEPTACLE | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 100u inch | SOLDER | 0.098 inch | 0.09 inch | 0.5 inch | 0.125 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | Molex | ||||||||||||||||||
|
502584-0563
Molex
|
$0.5910 | Yes | Not Recommended | 5 | 1 | 1.5 mm | 1 | 20 mΩ | 2 A | FEMALE | 30 Cycles | BOARD | TIN OVER NICKEL | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 500 MΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | -25 °C | 85 °C | SOLDER HOLDING POSTS | RECEPTACLE | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | YELLOW | 0.059 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.25 inch | 0.287 inch | 0.465 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | ||||||||||||||||||
|
0533240560
Molex
|
$0.6128 | Yes | Yes | Obsolete | 5 | 1 | 2 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | SHROUDED | NO | NO | NO | e3 | NO | 94V-0 | TIN | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | Molex | LOW HALOGEN, ROHS AND REACH COMPLIANT | |||||||||||||||||||||||||||||||||||
|
5025840560
Molex
|
$0.6722 | Yes | Yes | Active | 5 | 1 | 1.5 mm | 1 | 20 mΩ | 2 A | FEMALE | 30 Cycles | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT, TAPE AND REEL | 500VAC V | NO | 500 MΩ | POLARIZED HOUSING | NO | NO | NO | UL | 94V-0 | -25 °C | 85 °C | SOLDER HOLDING POSTS | RECEPTACLE | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | BEIGE | 0.059 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.25 inch | 0.287 inch | 0.465 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | Molex | ROHS COMPLIANT | ||||||||||||||||
|
502584-0560
Molex
|
$0.7138 | Yes | Yes | Active | 5 | 1 | 1.5 mm | 1 | 20 mΩ | 2 A | FEMALE | 30 Cycles | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT, TAPE AND REEL | 500VAC V | NO | 500 MΩ | POLARIZED HOUSING | NO | NO | NO | UL | 94V-0 | -25 °C | 85 °C | SOLDER HOLDING POSTS | RECEPTACLE | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | BEIGE | 0.059 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.25 inch | 0.287 inch | 0.465 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | Molex | ROHS COMPLIANT | ||||||||||||||||
|
502584-0561
Molex
|
$0.8305 | Yes | Active | 5 | 1 | 1.5 mm | 1 | 20 mΩ | 2 A | FEMALE | 30 Cycles | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 500 MΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | -25 °C | 85 °C | SOLDER HOLDING POSTS | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | BLACK | 0.059 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.25 inch | 0.287 inch | 0.465 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | Molex | ROHS COMPLIANT |