Parametric results for: 4006f under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 279 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: 4006f
Select parts from the table below to compare.
Compare
Compare
TSW-140-06-F-S
Samtec Inc
$2.4981 Yes Yes Active 40 1 2.54 mm 1 MALE BOARD POLYBUTYLENE TEREPHTHALATE GOLD FLASH (3) STRAIGHT BOARD CONNECTOR NO NO NO e3 NO UL 94V-0 -55 °C 125 °C Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR FLASH inch SOLDER 0.098 inch 0.1 inch 4 inch 0.105 inch SAMTEC INC compliant EAR99 8536.69.40.40 SAMTEC
HTSW-140-06-F-S
Samtec Inc
$3.0800 Yes Active 40 1 2.54 mm 1 6.3 A MALE BOARD LIQUID CRYSTAL POLYMER STRAIGHT BOARD CONNECTOR NO e3 UL 94V-0 -55 °C 125 °C Tin (Sn) - with Nickel (Ni) barrier RECTANGULAR SQ PIN-SKT NATURAL 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR FLASH inch SOLDER 0.098 inch 0.1 inch 4 inch 0.105 inch SAMTEC INC compliant EAR99 8536.69.40.40
TMM-140-06-F-S
Samtec Inc
$3.8658 Yes Yes Active 40 1 2 mm 1 3.2 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD FLASH (3) STRAIGHT BOARD CONNECTOR LOW PROFILE NO POLARIZED HOUSING NO NO e3 NO UL -55 °C 125 °C Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2 mm 3u inch SOLDER 0.079 inch 0.059 inch 3.16 inch 0.192 inch SAMTEC INC compliant
TMM-140-06-F-S-SM
Samtec Inc
$4.5999 Yes Active 40 1 2 mm 2 3.2 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD FLASH (3) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR LOW PROFILE, STAGGERED CONFIGURATION NO NO NO e3 NO UL 94V-0 -55 °C 125 °C TIN OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE STAGGERED 2.03 mm 3u inch SURFACE MOUNT 0.078 inch 0.059 inch 3.16 inch SAMTEC INC compliant
TSW-140-06-F-D
Samtec Inc
$4.6870 Yes Yes Active 80 2 2.54 mm MALE BOARD GOLD FLASH OVER NICKEL (50) STRAIGHT BOARD CONNECTOR E.L.P. NO NO NO e3 NO Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE SOLDER SAMTEC INC compliant ROHS COMPLIANT
TSW-140-06-F-D-LL
Samtec Inc
$4.7103 Yes Yes Active 80 2 2.54 mm MALE BOARD GOLD FLASH OVER NICKEL (50) STRAIGHT BOARD CONNECTOR E.L.P. NO NO NO e3 NO 94V-0 MATTE TIN OVER NICKEL PHOSPHOR BRONZE MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE SOLDER SAMTEC INC compliant ROHS COMPLIANT
MTMM-140-06-F-S-230
Samtec Inc
$4.7924 Yes Active 40 1 2 mm 3.2 A MALE BOARD STRAIGHT BOARD STACKING CONNECTOR NO NO NO NO 94V-0 NO ONE GENERAL PURPOSE SOLDER SAMTEC INC compliant EAR99 8536.69.40.40
TLW-140-06-FM-S
Samtec Inc
$4.8000 Active 40 1 100 µm 1 5.2 A MALE BOARD LIQUID CRYSTAL POLYMER AU ON NI STRAIGHT BOARD CONNECTOR NO 5.2 A e3 -55 °C 125 °C Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.098 inch 0.06 inch 4 inch 0.135 inch SAMTEC INC compliant EAR99 8536.69.40.40
SSW-140-06-FM-S
Samtec Inc
$4.8600 Yes Yes Active 40 1 2.54 mm 4.7 A FEMALE BOARD GOLD FLASH (3) STRAIGHT BOARD CONNECTOR NO NO NO e3 NO 94V-0 SOCKET Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE NO ONE GENERAL PURPOSE SOLDER SAMTEC INC compliant SAMTEC
MTLW-140-06-F-S-150
Samtec Inc
$4.9500 Yes Yes Active 40 1 2.54 mm 1 5.2 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD (3) STRAIGHT BOARD CONNECTOR NO NO NO NO UL 94V-0 -55 °C 125 °C PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 3u inch SOLDER 0.098 inch 0.06 inch 4 inch 0.09 inch SAMTEC INC compliant