Filter Your Search
1 - 2 of 2 results
|
400C202M350AE8L
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 2 mF | 350 V | 3.36 A | 20 % | 55.9 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 400C | 4 mA | e3 | 95 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | Tin (Sn) | WIRE | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | ||||||
|
400C202M350AE8
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 2 mF | 350 V | 3.36 A | 20 % | 55.9 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.51 mA | e3 | 95 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Tin (Sn) | WIRE | 34.925 mm | 133.35 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 |