Filter Your Search
1 - 1 of 1 results
|
400SXC180MEFCSN25X40
Rubycon Corporation
|
Check for Price | Yes | Yes | Not Recommended | 180 µF | 400 V | 940 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 804.98 µA | 0.15 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | Tin (Sn) | 10 mm | SNAP-IN | 25 mm | 40 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.22.00.40 |