Filter Your Search
1 - 1 of 1 results
|
400VXG150MEFCSN25X30
Rubycon Corporation
|
Check for Price | Yes | Yes | Active | 150 µF | 400 V | 1.11 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 734.85 µA | 0.2 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | Tin (Sn) | 10 mm | SNAP-IN | 25 mm | 30 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.22.00.40 |