Filter Your Search
1 - 10 of 4,600 results
|
177-740-1-25P4K5-18SAN
Glenair Inc
|
Check for Price | Active | 25 | 2 | 8 mΩ | 3 A | MALE | CABLE | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | D | ALUMINUM ALLOY | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513, EMI SHIELDED | 600VAC V | NO | 2.78 N | 5 GΩ | 24 AWG | 24 AWG | NO | NO | YES | MIL | -55 °C | 150 °C | PLUG | M22759/11 | PREASSEM CONN | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .096 | JACKSCREW | ONE | WITH CABLE ASSEMBLY | 50u inch | CADMIUM | WIRE | 0.31 inch | 0.462 inch | 1.185 inch | GLENAIR INC | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||
|
177-740-1-25S8K1-18SDN
Glenair Inc
|
Check for Price | Active | 25 | 2 | 8 mΩ | 3 A | FEMALE | CABLE | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | D | ALUMINUM ALLOY | D MICROMINIATURE CONNECTOR | 600VAC V | NO | 2.78 N | 5 GΩ | 28 AWG | 28 AWG | NO | NO | YES | MIL | -55 °C | 150 °C | RECEPTACLE | M22759/11 | PREASSEM CONN | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .088-.096 | JACKSCREW | ONE | WITH CABLE ASSEMBLY | 50u inch | CADMIUM | WIRE | 0.31 inch | 0.45 inch | 1.185 inch | GLENAIR INC | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||
|
177-740-1-25S4K1-18LSN
Glenair Inc
|
Check for Price | Active | 25 | 2 | 8 mΩ | 3 A | FEMALE | CABLE | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | D | ALUMINUM ALLOY | D MICROMINIATURE CONNECTOR | 600VAC V | NO | 2.78 N | 5 GΩ | 24 AWG | 24 AWG | NO | NO | YES | MIL | -55 °C | 150 °C | RECEPTACLE | M22759/11 | PREASSEM CONN | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .088-.096 | JACKSCREW | ONE | WITH CABLE ASSEMBLY | 50u inch | CADMIUM | WIRE | 0.31 inch | 0.45 inch | 1.185 inch | GLENAIR INC | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||
|
401-25MCZG5GN
AMCO Tec International Inc
|
Check for Price | Contact Manufacturer | 25 | 2 | 2.7686 mm | 2 | 30 mΩ | 5 A | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | STEEL | AU ON NI | RIGHT ANGLE | 500VAC V | 1 GΩ | UL | -55 °C | 105 °C | PLUG | GOLD | BRASS | STAGGERED | RND PIN-SKT | YELLOW | 0.109 inch | 0.112 inch | #4-40 | RIVET & JACKSCREW | GENERAL PURPOSE | STAGGERED | 2.8448 mm | 15u inch | ZINC | SOLDER | 0.494 inch | 0.339 inch | 2.088 inch | 0.125 inch | AMCO TEC INTERNATIONAL INC | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||||||
|
401-25FCNG3BN
AMCO Tec International Inc
|
Check for Price | Contact Manufacturer | 25 | 2 | 2.7686 mm | 2 | 30 mΩ | 5 A | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | STEEL | AU ON NI | RIGHT ANGLE | 500VAC V | 1 GΩ | UL | -55 °C | 105 °C | PLUG | GOLD | BRASS | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | RIVET & JACKSCREW | GENERAL PURPOSE | STAGGERED | 2.8448 mm | 5u inch | NICKEL | SOLDER | 0.494 inch | 0.339 inch | 2.088 inch | 0.125 inch | AMCO TEC INTERNATIONAL INC | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||||||
|
401-25MATG4DN
AMCO Tec International Inc
|
Check for Price | Contact Manufacturer | 25 | 2 | 2.7686 mm | 2 | 30 mΩ | 5 A | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | STEEL | AU ON NI | RIGHT ANGLE | 500VAC V | 1 GΩ | UL | -55 °C | 105 °C | PLUG | GOLD | BRASS | STAGGERED | RND PIN-SKT | BURGUNDY | 0.109 inch | 0.112 inch | #4-40 | RIVET | GENERAL PURPOSE | STAGGERED | 2.8448 mm | 10u inch | TIN | SOLDER | 0.494 inch | 0.339 inch | 2.088 inch | 0.125 inch | AMCO TEC INTERNATIONAL INC | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||||||
|
401-25MBNG1DA
AMCO Tec International Inc
|
Check for Price | Contact Manufacturer | 25 | 2 | 2.7686 mm | 2 | 30 mΩ | 5 A | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | STEEL | AU ON NI | RIGHT ANGLE | 500VAC V | 1 GΩ | UL | -55 °C | 105 °C | PLUG | GOLD | BRASS | STAGGERED | RND PIN-SKT | BURGUNDY | 0.109 inch | 0.112 inch | #4-40 | JACKSCREW | GENERAL PURPOSE | STAGGERED | 2.8448 mm | FLASH inch | NICKEL | SOLDER | 0.494 inch | 0.339 inch | 2.088 inch | 0.125 inch | AMCO TEC INTERNATIONAL INC | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||||||
|
56114-012-5-GB
Spectrum Control
|
Check for Price | No | Active | 15 | FEMALE | BOARD | POLYETHYLENE | 2/A | STEEL | GOLD (15) OVER NICKEL | D SUBMINIATURE CONNECTOR | YES | NO | NO | NO | 94V-0 | RECEPTACLE | Gold Flash (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | TIN | SOLDER | API TECHNOLOGIES CORP | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||||
|
177-740-1-25S4J5-18RAN
Glenair Inc
|
Check for Price | Active | 25 | 2 | 8 mΩ | 3 A | FEMALE | CABLE AND PANEL | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | D | ALUMINUM ALLOY | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513, EMI SHIELDED | 600VAC V | NO | 2.78 N | 5 GΩ | 24 AWG | 24 AWG | NO | NO | YES | MIL | -55 °C | 150 °C | RECEPTACLE | M22759/33 | PREASSEM CONN | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .096 | LOCKING | ONE | WITH CABLE ASSEMBLY | 50u inch | CADMIUM | WIRE | 0.31 inch | 0.45 inch | 1.185 inch | GLENAIR INC | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||
|
177-740-1-25S8J1-18FXN
Glenair Inc
|
Check for Price | Active | 25 | 2 | 8 mΩ | 3 A | FEMALE | CABLE AND PANEL | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | D | ALUMINUM ALLOY | D MICROMINIATURE CONNECTOR | 600VAC V | NO | 2.78 N | 5 GΩ | 28 AWG | 28 AWG | NO | NO | YES | MIL | -55 °C | 150 °C | RECEPTACLE | M22759/33 | PREASSEM CONN | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .088-.096 | FLOAT MOUNT | ONE | WITH CABLE ASSEMBLY | 50u inch | CADMIUM | WIRE | 0.31 inch | 0.45 inch | 1.185 inch | GLENAIR INC | unknown | EAR99 | 8536.69.40.30 |