Filter Your Search
1 - 2 of 2 results
|
401C134M016AF8L
Cornell Dubilier Electronics Inc
|
Check for Price | Obsolete | 130 mF | 16 V | 24.9 A | 20 % | 8.6 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 401C | 4 mA | 85 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | WIRE | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | ||||||||
|
401C134M016AF8
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 130 mF | 16 V | 24.9 A | 20 % | 8.6 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.1633 mA | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | WIRE | 34.925 mm | 142.875 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 |