Filter Your Search
1 - 2 of 2 results
|
401C173M100EF8
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 17 mF | 100 V | 21.8 A | 20 % | 13.8 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.9558 mA | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | WIRE | 44.45 mm | 142.875 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.55 | |||
|
401C173M100EF8L
Cornell Dubilier Electronics Inc
|
Check for Price | Obsolete | 17 mF | 100 V | 21.8 A | 20 % | 13.8 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 401C | 4 mA | 85 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | WIRE | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 |