Filter Your Search
1 - 10 of 31 results
|
340-.25%-FA2-20PPM-TANDR
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 340 Ω | 0.25 % | 2 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 65 V | MIL-R-26 | 350 °C | -55 °C | All-Welded | 2 | TR | WIRE | 812 µm | 38.1 mm | 4.445 mm | 11.68 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.80 | ||
|
.140.25%FA3/490PPM-CARDPACK
Vishay Intertechnologies
|
Check for Price | Obsolete | 140 mΩ | 0.25 % | 750 mW | THROUGH HOLE MOUNT | Axial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 32 V | MIL-R-26 | 350 °C | -55 °C | All-Welded | 2 | WIRE | 635 µm | 38.1 mm | 2.413 mm | 6.756 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.80 | ||||
|
.240-.25%-FA5-90PPM-CARDPACK
Vishay Intertechnologies
|
Check for Price | Obsolete | 240 mΩ | 0.25 % | 5 W | THROUGH HOLE MOUNT | Axial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 360 V | MIL-R-26 | 350 °C | -55 °C | All-Welded | 2 | WIRE | 812 µm | 38.1 mm | 7.493 mm | 23.114 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.80 | ||||
|
.240-.25%-FA5-90PPM-AMMOPACK
Vishay Intertechnologies
|
Check for Price | Obsolete | 240 mΩ | 0.25 % | 5 W | THROUGH HOLE MOUNT | Axial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 360 V | MIL-R-26 | 350 °C | -55 °C | All-Welded | 2 | Ammo Pack | WIRE | 812 µm | 38.1 mm | 7.493 mm | 23.114 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.80 | |||
|
24.0-.25%-FA2-20PPM-AMMOPACK
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 24 Ω | 0.25 % | 2 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 65 V | MIL-R-26 | 350 °C | -55 °C | All-Welded | 2 | Ammo Pack | WIRE | 812 µm | 38.1 mm | 4.445 mm | 11.68 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.80 | ||
|
.402-.5%-FA7-90PPM-TANDR
Vishay Intertechnologies
|
Check for Price | Obsolete | 402 mΩ | 0.5 % | 7 W | THROUGH HOLE MOUNT | Axial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 560 V | MIL-R-26 | 350 °C | -55 °C | All-Welded | 2 | TR | WIRE | 813 µm | 38.1 mm | 7.493 mm | 40.005 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.80 | |||
|
14.0.25%FA7A20PPM-TANDR
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 14 Ω | 0.25 % | 7 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 490 V | MIL-R-26 | 350 °C | -55 °C | All-Welded | 2 | TR | WIRE | 812 µm | 38.1 mm | 7.493 mm | 31.75 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.80 | ||
|
14.0.25%FA7A20PPM-CARDPACK
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 14 Ω | 0.25 % | 7 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 490 V | MIL-R-26 | 350 °C | -55 °C | All-Welded | 2 | WIRE | 812 µm | 38.1 mm | 7.493 mm | 31.75 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.80 | |||
|
4.02-.5%-FA4B-50PPM-CARDPACK
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 4.02 Ω | 0.5 % | 4 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 210 V | MIL-R-26 | 350 °C | -55 °C | All-Welded | 2 | WIRE | 813 µm | 38.1 mm | 5.588 mm | 13.97 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.80 | |||
|
240-.25%-FA1-20PPM-CARDPACK
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 240 Ω | 0.25 % | 1 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 44 V | MIL-R-26 | 350 °C | -55 °C | All-Welded | 2 | WIRE | 813 µm | 38.1 mm | 3.429 mm | 9.525 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.80 |