Filter Your Search
1 - 10 of 79 results
|
77317-403-14LF
Amphenol Communications Solutions
|
$0.3818 | Yes | Active | 14 | 2 | 2.54 mm | 2 | 3 A | FEMALE | BOARD | POLYETHYLENE | MATTE TIN (79) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | 2121VAC V | NO | 5 GΩ | NO | NO | e3 | NO | CSA; UL | 94V-0 | -65 °C | 130 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 79u inch | SOLDER | 0.19 inch | 0.26 inch | 0.7 inch | 0.095 inch | AMPHENOL ICC | ROHS COMPLIANT | 14 | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
10124632-0240314LF
Amphenol FCi
|
Check for Price | Yes | Active | 288 | 2 | 850 µm | 4 | 20 mΩ | 750 mA | FEMALE | 25 Cycles | BOARD | GLASS FILLED POLYETHYLENE | STRAIGHT | CARD EDGE CONNECTOR | 707VAC V | NO | 1 MΩ | e3 | UL | 94V-0 | -55 °C | 85 °C | SPLIT BOARD LOCK | Matte Tin (Sn) | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.033 inch | NO | LATCH & EJECT | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 1.6 mm | 30u inch | SOLDER | 0.253 inch | 0.571 inch | 5.591 inch | 0.083 inch | FCI | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
98401-403-14LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 14 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | MATTE TIN (79) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | NO | NO | e3 | NO | UL, CSA | 94V-0 | -65 °C | 125 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.715 mm | 79u inch | SURFACE MOUNT | 0.19 inch | 0.149 inch | 0.7 inch | AMPHENOL ICC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
10076801-403-14LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 14 | 2 | 2.54 mm | 2 | MALE | BOARD | POLYETHYLENE | MATTE TIN (79) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | PLUG | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 78u inch | SOLDER | 0.19 inch | 0.112 inch | 1.4 inch | 0.118 inch | AMPHENOL ICC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
86840-314LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 14 | 2 | 2.54 mm | MALE | BOARD | GOLD (50) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||
|
10082202-403-14LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 14 | 2 | 2.54 mm | 2 | MALE | BOARD | POLYETHYLENE | MATTE TIN (79) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 79u inch | SOLDER | 0.19 inch | 0.271 inch | 0.7 inch | 0.118 inch | AMPHENOL ICC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
10082202-403-14LF
Amphenol FCi
|
Check for Price | Yes | Active | 14 | 2 | 2.54 mm | 2 | MALE | BOARD | POLYETHYLENE | MATTE TIN (79) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 79u inch | SOLDER | 0.19 inch | 0.271 inch | 0.7 inch | 0.118 inch | FCI | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
10082201-40314LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 14 | 1 | 2.54 mm | 1 | MALE | BOARD | POLYETHYLENE | MATTE TIN (79) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 79u inch | SOLDER | 0.094 inch | 0.16 inch | 1.4 inch | 0.118 inch | AMPHENOL ICC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
10054040-314LF
Amphenol Communications Solutions
|
Check for Price | Active | 28 | 2 | 2.54 mm | MALE | BOARD | GOLD (50) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD (50) OVER NICKEL | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||
|
89540-314LF
Amphenol FCi
|
Check for Price | Yes | Yes | Obsolete | 14 | 2 | 2.54 mm | MALE | BOARD | GOLD (50) OVER NICKEL (50)/GOLD FLASH (50) OVER PALLADIUM NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD (50) OVER NICKEL (50)/GOLD FLASH (50) OVER PALLADIUM NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 |