Filter Your Search
1 - 10 of 1,312,295 results
|
4040R392M402P
KEMET Corporation
|
Check for Price | No | Active | 3.9 nF | 4 kV | 20 % | 4040 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | WAFFLE TRAY | YES | Palladium/Silver (Pd/Ag) | WRAPAROUND | 5.59 mm | 10.2 mm | 10.2 mm | KEMET ELECTRONICS CORP | , 4040 | not_compliant | EAR99 | 8532.24.00.20 | |||
|
4040R473M102P
KEMET Corporation
|
Check for Price | No | Active | 47 nF | 1 kV | 20 % | 4040 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | WAFFLE TRAY | YES | WRAPAROUND | 5.59 mm | 10.2 mm | 10.2 mm | KEMET ELECTRONICS CORP | , 4040 | not_compliant | EAR99 | 8532.24.00.20 | |||||
|
4040R822P202EM
KEMET Corporation
|
Check for Price | No | Active | 8.2 nF | 2 kV | 100 % | 4040 | X7R | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-49467 | 125 °C | -55 °C | 2 | SMT | WAFFLE TRAY | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 5.59 mm | 10.2 mm | 10.2 mm | KEMET ELECTRONICS CORP | , 4040 | not_compliant | EAR99 | 8532.24.00.20 | |||
|
362CLE300JCLEROHS
Temex Ceramics
|
Check for Price | Yes | Active | 30 pF | 3.6 kV | 5 % | 4040 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e2 | 125 °C | -55 °C | 2 | SMT | TR | YES | Tin/Copper (Sn/Cu) | WRAPAROUND | 4.5 mm | 10.5 mm | 9.5 mm | TEMEX CERAMICS | , 4137 | compliant | EAR99 | 8532.24.00.20 | |||
|
362CLE430FCLE-ROHS
EXXELIA Group
|
Check for Price | Yes | Active | 43 pF | 3.6 kV | 1 % | 4040 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e2 | 125 °C | -55 °C | 2 | SMT | TR | YES | Tin/Copper (Sn/Cu) | WRAPAROUND | 4.5 mm | 10.5 mm | 9.5 mm | EXXELIA GROUP | , 4137 | compliant | EAR99 | 8532.24.00.20 | |||
|
CX4040NPO821JPT
Quantic UTC
|
Check for Price | Contact Manufacturer | 820 pF | 3 kV | 5 % | 4040 | NP0 | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | TR | YES | WRAPAROUND | 7.62 mm | 10.2 mm | 10.2 mm | UNION TECHNOLOGY CORP | , 4040 | unknown | EAR99 | |||||||
|
102CLE182FCHX-ROHS
EXXELIA Group
|
Check for Price | Yes | Active | 1.8 nF | 1 kV | 1 % | 4040 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | TR | YES | Tin (Sn) - Copper (Cu) | WRAPAROUND | 4.5 mm | 10.5 mm | 9.5 mm | EXXELIA GROUP | , 4137 | compliant | EAR99 | 8532.24.00.20 | ||||
|
4040B132Z602CWM
Knowles Capacitors
|
Check for Price | Yes | Active | 1.3 nF | 6 kV | 80 % | 4040 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 7.62 mm | 10.2 mm | 10.2 mm | KNOWLES PRECISION DEVICES | , 4040 | compliant | EAR99 | ||||
|
4040B162P602DM
Knowles Capacitors
|
Check for Price | No | Active | 1.6 nF | 6 kV | 100 % | 4040 | X7R | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 7.62 mm | 10.2 mm | 10.2 mm | KNOWLES PRECISION DEVICES | , 4040 | not_compliant | EAR99 | |||||
|
4040B512K302ST
Knowles Capacitors
|
Check for Price | Yes | Active | 5.1 nF | 3 kV | 10 % | 4040 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | TR | YES | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 7.62 mm | 10.2 mm | 10.2 mm | KNOWLES PRECISION DEVICES | , 4040 | compliant | EAR99 |