Filter Your Search
1 - 10 of 199 results
|
BF140-58A0610-0440-0610-0300PE
Global Connector Technology
|
Check for Price | Yes | Yes | Active | 58 | 2 | 2 mm | 2 | 20 mΩ | 2 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD FLASH | RIGHT ANGLE | BOARD STACKING CONNECTOR | 500VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | e4 | NO | UL | 94-V0 | -40 °C | 105 °C | GOLD OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.078 inch | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | FLASH inch | SOLDER | 0.24 inch | 0.24 inch | 2.284 inch | 0.118 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | ||||||||
|
BF140-58A0250-0250-0250-0250LE
Global Connector Technology
|
Check for Price | Yes | Yes | Active | 58 | 2 | 2 mm | 2 | 20 mΩ | 2 A | MALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH | RIGHT ANGLE | BOARD STACKING CONNECTOR | 500VAC V | NO | 1 GΩ | e4 | UL | 94V-0 | -40 °C | 105 °C | GOLD OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | SOLDER | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | ||||||||||||||||||
|
BD040-58-A-B-0200-0400-L-E
Global Connector Technology
|
Check for Price | Yes | Obsolete | 58 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | MALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | TUBE WITH CAP | 300VAC V | NO | 2.0016 N | 1 GΩ | POLARIZED HOUSING | .15012 N | UL | -40 °C | 105 °C | GOLD OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | 6.5024 mm | FLASH inch | SURFACE MOUNT | 0.134 inch | 0.157 inch | 1.45 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
BF140-58A0250-0250-0610-0300PG
Global Connector Technology
|
Check for Price | Yes | Yes | Active | 58 | 2 | 2 mm | 2 | 20 mΩ | 2 A | MALE | 100 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD FLASH | RIGHT ANGLE | BOARD STACKING CONNECTOR | 500VAC V | NO | 1 GΩ | e4 | UL | 94V-0 | -40 °C | 105 °C | GOLD OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | SOLDER | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
BF140-58A0250-0440-0610-0250NE
Global Connector Technology
|
Check for Price | Yes | Yes | Active | 58 | 2 | 2 mm | 2 | 20 mΩ | 2 A | MALE | 100 Cycles | BOARD | POLYAMIDE6T | GOLD FLASH | RIGHT ANGLE | BOARD STACKING CONNECTOR | 500VAC V | NO | 1 GΩ | e4 | UL | 94V-0 | -40 °C | 105 °C | GOLD OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | SOLDER | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
BG040-58-A-0650-0300-N-G
Global Connector Technology
|
Check for Price | Yes | Active | 58 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | BOARD | POLYAMIDE6T | STRAIGHT | BOARD STACKING CONNECTOR | 600VAC V | NO | 1 GΩ | POLARIZED HOUSING | e4 | UL | 94V-0 | -40 °C | 105 °C | GOLD | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.196 inch | 0.1 inch | 2.9 inch | 0.118 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | ||||||||||||||
|
BD040-58-A-K-0250-0200-N-B
Global Connector Technology
|
Check for Price | Yes | Active | 58 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE6T | STRAIGHT | BOARD STACKING CONNECTOR | 300VAC V | NO | 1 GΩ | UL | 94V-0 | -40 °C | 105 °C | GOLD OVER NICKEL | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS ARE AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4 mm | FLASH inch | SURFACE MOUNT | 0.134 inch | 0.098 inch | 1.45 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
BC040-58A-R-0190-0190-0450-L-E
Global Connector Technology
|
Check for Price | Yes | Active | 58 | 2 | 1 mm | 2 | 20 mΩ | 1 A | MALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH | STRAIGHT | BOARD STACKING CONNECTOR | 300VAC V | NO | 1 GΩ | e4 | UL | 94V-0 | -40 °C | 105 °C | GOLD OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1 mm | SOLDER | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
BF140-58A0250-0250-0610-0250LE
Global Connector Technology
|
Check for Price | Yes | Yes | Active | 58 | 2 | 2 mm | 2 | 20 mΩ | 2 A | MALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH | RIGHT ANGLE | BOARD STACKING CONNECTOR | 500VAC V | NO | 1 GΩ | e4 | UL | 94V-0 | -40 °C | 105 °C | GOLD OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | SOLDER | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | ||||||||||||||||||
|
BF140-58A0250-0440-0610-0300PG
Global Connector Technology
|
Check for Price | Yes | Yes | Active | 58 | 2 | 2 mm | 2 | 20 mΩ | 2 A | MALE | 100 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD FLASH | RIGHT ANGLE | BOARD STACKING CONNECTOR | 500VAC V | NO | 1 GΩ | e4 | UL | 94V-0 | -40 °C | 105 °C | GOLD OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | SOLDER | GLOBAL CONNECTOR TECHNOLOGY INC | compliant |