Filter Your Search
1 - 7 of 7 results
|
405K100CB4G
Cornell Dubilier Electronics Inc
|
$49.0180 | No | Active | 4 µF | 100 V | 10 % | 5045 | 10 % | SURFACE MOUNT | POLYESTER | FILM CAPACITOR | 80 V | e0 | 125 °C | -55 °C | 6 | SMT | TR, 13 INCH | YES | TIN LEAD | GULL WING | 6.3 mm | 12.7 mm | 11.4 mm | CORNELL DUBILIER ELECTRONICS INC | CHIP | unknown | EAR99 | 8532.25.00.45 | ||||||||
|
405K100CB4G-FS
Quantic Paktron
|
Check for Price | Yes | Yes | Active | 4 µF | 100 V | 10 % | 10 % | SURFACE MOUNT | POLYESTER | FILM CAPACITOR | CB4G | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | YES | Tin (Sn) - with Nickel (Ni) barrier | GULL WING | ITW PAKTRON | , | compliant | EAR99 | 8532.25.00.55 | |||||||||||
|
405K100CB4G-FS
Cornell Dubilier Electronics Inc
|
Check for Price | Active | 4 µF | 100 V | 10 % | 5350 | 10 % | SURFACE MOUNT | POLYESTER | FILM CAPACITOR | 80 V | e3 | 125 °C | -55 °C | 6 | SMT | TR, 13 INCH | YES | TIN | GULL WING | 8.89 mm | 13.3 mm | 12.7 mm | CORNELL DUBILIER ELECTRONICS INC | unknown | EAR99 | 8532.25.00.45 | ||||||||||
|
405K100CB4G-FA
Quantic Paktron
|
Check for Price | Yes | Yes | Active | 4 µF | 100 V | 10 % | 5045 | 10 % | SURFACE MOUNT | POLYESTER | FILM CAPACITOR | 85 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | YES | Tin (Sn) | GULL WING | ITW PAKTRON | , 5045 | compliant | EAR99 | 8532.25.00.45 | ||||||||||
|
405K100CB4G
Quantic Paktron
|
Check for Price | No | Active | 4 µF | 100 V | 10 % | 5045 | 10 % | SURFACE MOUNT | Yes | POLYESTER | FILM CAPACITOR | RATED AC VOLTAGE (V): 80 | 80 V | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | GULL WING | 6.3 mm | 11.4 mm | 12.7 mm | PAKTRON CORP | CHIP | compliant | EAR99 | 8532.25.00.45 | ||||||
|
405K100CB4GF
Quantic Paktron
|
Check for Price | Obsolete | 4 µF | 100 V | 10 % | 4550 | 10 % | Yes | POLYESTER | FILM CAPACITOR | 80 V | CB4G SERIES | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | 6.3 mm | 11.4 mm | 12.7 mm | ITW PAKTRON | , 4550 | compliant | EAR99 | 8532.25.00.80 | ||||||||||||
|
405K100CB4G-FA
Cornell Dubilier Electronics Inc
|
Check for Price | Active | 4 µF | 100 V | 10 % | 5045 | 10 % | SURFACE MOUNT | POLYESTER | FILM CAPACITOR | 80 V | e3 | 125 °C | -55 °C | 6 | SMT | TR, 13 INCH | YES | TIN | GULL WING | 6.3 mm | 12.7 mm | 11.4 mm | CORNELL DUBILIER ELECTRONICS INC | unknown | EAR99 | 8532.25.00.45 |