Filter Your Search
1 - 10 of 11,252 results
|
53014-0810
Molex
|
$0.1541 | Yes | Yes | Obsolete | 8 | 1 | 2 mm | 1 | 20 mΩ | 2 A | MALE | 30 Cycles | BOARD | GLASS FILLED POLYAMIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NONE | 500VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL, CSA | 94V-0 | RECEPTACLE | Matte Tin (Sn) | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.171 inch | 0.23 inch | 0.709 inch | 0.138 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | Molex | |||||||||||||||||||||
|
90814-0812
Molex
|
$0.2122 | Yes | Yes | Active | 12 | 2 | 1.27 mm | 2 | 15 mΩ | 1.2 A | MALE | BOARD | GLASS FILLED POLYAMIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | PICOFLEX, POLARIZED, STAGGERED CONFIGURATION | NO | 1 GΩ | NO | NO | NO | UL | 94V-0 | -40 °C | 105 °C | PEG | RECEPTACLE | TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | BLADE PIN-SKT | BEIGE | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | SURFACE MOUNT | 0.197 inch | MOLEX LLC | compliant | Molex | ||||||||||||||||||||||||||
|
40810
TE Connectivity
|
$0.2172 | Yes | Yes | Active | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.90.40.00 | TE Connectivity | 1 | UL | FEMALE | RING TERMINAL | 1.4 mm2 | 16 AWG | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
54104-4081
Molex
|
$0.2413 | Yes | Obsolete | NOT APPLICABLE | FFC/FPC CONNECTOR | NOT APPLICABLE | MOLEX LLC | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
52484-0810
Molex
|
$0.2500 | Yes | Yes | Obsolete | 8 | 1 | 20 mΩ | 1.5 A | FEMALE | 30 Cycles | CABLE | GLASS FILLED POLYAMIDE | NOT SPECIFIED | BOARD CONNECTOR | BAG PACKAGING | 500VAC V | NO | 8.0064 N | 0.033 inch | 1 GΩ | POLARIZED HOUSING | 26 AWG | 28 AWG | .8618 N | NO | NO | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | WHITE | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | IDC | 0.154 inch | 0.26 inch | 0.709 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | Molex | ||||||||||||||||||||
|
26-03-4081
Molex
|
$0.2843 | Yes | Yes | Active | 8 | 1 | 6 mΩ | FEMALE | 25 Cycles | CABLE | POLYAMIDE | NOT SPECIFIED | BOARD CONNECTOR | POLARISED | 1000VAC V | NO | 50 GΩ | NO | NO | NO | UL | 94V-2 | -40 °C | 105 °C | PLUG | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | COMPRESSION | NATURAL | 0.156 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | LOCKING | ONE | GENERAL PURPOSE | CRIMP | 0.26 inch | 0.67 inch | 1.28 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | Molex | |||||||||||||||||||||||||
|
52484-0812
Molex
|
$0.2874 | Yes | Yes | Obsolete | 8 | 1 | 20 mΩ | 1.5 A | FEMALE | 30 Cycles | CABLE | GLASS FILLED POLYAMIDE | NOT SPECIFIED | BOARD CONNECTOR | BAG PACKAGING | 500VAC V | NO | 8.0064 N | 0.033 inch | 1 GΩ | POLARIZED HOUSING | 26 AWG | 28 AWG | .8618 N | NO | NO | NO | UL | 94V-0 | -40 °C | 105 °C | PLUG | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | RED | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | IDC | 0.154 inch | 0.26 inch | 0.709 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||
|
22-28-4081
Molex
|
$0.3538 | Yes | Yes | Active | 8 | 1 | 2.54 mm | 1 | 20 mΩ | 4 A | MALE | 25 Cycles | BOARD | GLASS FILLED POLYAMIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | SURFACE-MOUNT COMPATIBLE | 1500VAC V | NO | 50 GΩ | NO | NO | NO | UL, CSA | 94V-0 | 75 °C | RECEPTACLE | BRIGHT TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.098 inch | 0.09 inch | 0.8 inch | 0.12 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | Molex | |||||||||||||||||||||||
|
10136654-0811LF
Amphenol Communications Solutions
|
$0.4555 | Yes | Active | 8 | 1 | 2.9972 mm | 1 | 20 mΩ | MALE | BOARD | LIQUID CRYSTAL POLYMER (LCP) | LCP | SN ON NI | RIGHT ANGLE | RECTANGULAR POWER CONNECTOR | NO | 4.448 N | 1 GΩ | 2.0016 N | e3 | UL | 94V-0 | -40 °C | 105 °C | HOLE .112-.124 | Tin (Sn) | RECTANGULAR | SQ PIN-SKT | NO | BLACK | 0.118 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.219 inch | 0.389 inch | 1.088 inch | 0.126 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | 8 | ||||||||||||||||||||||||
|
10136654-0812LF
Amphenol Communications Solutions
|
$0.4555 | Yes | Active | 8 | 1 | 2.9972 mm | 1 | 20 mΩ | MALE | BOARD | LIQUID CRYSTAL POLYMER (LCP) | LCP | SN ON NI | RIGHT ANGLE | RECTANGULAR POWER CONNECTOR | NO | 4.448 N | 1 GΩ | 2.0016 N | e3 | UL | 94V-0 | -40 °C | 105 °C | HOLE .112-.124 | Tin (Sn) | RECTANGULAR | SQ PIN-SKT | NO | BLACK | 0.118 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.219 inch | 0.389 inch | 1.088 inch | 0.126 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | 8 |