Filter Your Search
1 - 10 of 45 results
|
V40D45C-M3/I
Vishay Intertechnologies
|
$1.6185 | Yes | Active | 20 A | 570 mV | 2.5 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 45 V | 2 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 250 A | 1 | R-PSSO-G2 | TO-263AC | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.80 | Vishay | |||||||||||||||||||||
|
40D405G150DC0A
Barker Microfarads (BMI)
|
Check for Price | Obsolete | POLARIZED | 155 °C | -55 °C | 2 | Axial | Bulk | BARKER MICROFARADS INC | unknown | EAR99 | 8532.22.00.20 | , | 4 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 9.53 mm | ALUMINUM | 20.62 mm | 10 % | 75 % | 150 V | 40D | ||||||||||||||||||||||||||||||||||
|
S40D40GPC
CHENMKO Enterprise Co Ltd
|
Check for Price | Active | 40 A | 550 mV | 10 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 40 V | 2 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 300 A | 1 | R-PSFM-T3 | TO-247 | 125 °C | -60 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | CHENMKO ENTERPRISE CO LTD | unknown | EAR99 | TO-3P, 3 PIN | ||||||||||||||||||||||||||
|
S40D40GPD
CHENMKO Enterprise Co Ltd
|
Check for Price | Active | 40 A | 550 mV | 10 mA | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | NO | 40 V | 2 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 300 A | 1 | R-PSFM-T3 | TO-247 | 125 °C | -60 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | CHENMKO ENTERPRISE CO LTD | unknown | EAR99 | R-PSFM-T3 | ||||||||||||||||||||||||||
|
B40D40PBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 40 A | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | NO | 400 V | 2 | POWER | 575 A | 1 | Not Qualified | R-PUFM-X3 | UL RECOGNIZED | 260 | 40 | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | INFINEON TECHNOLOGIES AG | compliant | EAR99 | 8541.10.00.80 | R-PUFM-X3 | ||||||||||||||||||||||||||
|
40D471K
Hitano Enterprise Corp
|
Check for Price | Yes | Active | HITANO ENTERPRISE CORP | compliant | EAR99 | 8533.40.40.00 | VARISTOR | ||||||||||||||||||||||||||||||||||||||||||||||||
|
S40D45A
Mospec Semiconductor Corp
|
Check for Price | Contact Manufacturer | 40 A | 550 mV | RECTIFIER DIODE | NO | 45 V | SCHOTTKY | 300 A | MOSPEC SEMICONDUCTOR CORP | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||
|
S40D45GPA
CHENMKO Enterprise Co Ltd
|
Check for Price | Active | 40 A | 550 mV | 10 mA | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | NO | 45 V | 2 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 300 A | 1 | R-PSFM-T3 | TO-247 | 125 °C | -60 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | CHENMKO ENTERPRISE CO LTD | unknown | EAR99 | TO-3P, 3 PIN | ||||||||||||||||||||||||||
|
B40D40
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 40 A | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | NO | 400 V | 2 | POWER | 575 A | 1 | Not Qualified | R-PUFM-X3 | UL RECOGNIZED | 260 | 40 | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | INFINEON TECHNOLOGIES AG | compliant | EAR99 | 8541.10.00.80 | POWER MODULE-3 | ||||||||||||||||||||||||||
|
40D4
International Rectifier
|
Check for Price | No | Transferred | 4 A | 1.1 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | GENERAL PURPOSE | 200 A | 1 | Not Qualified | O-PALF-W2 | e0 | 175 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | INTERNATIONAL RECTIFIER CORP | unknown | EAR99 | 8541.10.00.80 | O-PALF-W2 | 2 | C-16 |