Filter Your Search
1 - 1 of 1 results
|
40PC150G2A
Honeywell Sensing and Control
|
$21.6223 | Yes | Yes | Active | YES | 150 Psi | 4.5V | 0.1 % | 0.2 % | GAGE | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | ITS ALSO OPERTARES IN 26.6 MV/PSI SENSITIVITY | 10 mA | STRAIGHT | 5.25 V | 4.75 V | 125 °C | -45 °C | SURFACE MOUNT | RECTANGULAR | TERMINALS | 11.13 mm | 9.65 mm | 13.21 mm | HONEYWELL SENSING AND CONTROL | compliant | Honeywell |