Filter Your Search
1 - 10 of 556,736 results
|
40HF60
Vishay Intertechnologies
|
$4.6491 | Yes | Yes | Active | e3 | 190 °C | -65 °C | 1 | 1 | ROUND | POST/STUD MOUNT | NO | MATTE TIN OVER NICKEL | VISHAY INTERTECHNOLOGY INC | DO-5 | ROHS COMPLIANT, DO-5, 1 PIN | 1 | compliant | EAR99 | 8541.10.00.80 | Vishay | GENERAL PURPOSE | CATHODE | SINGLE | SILICON | RECTIFIER DIODE | 1.9 V | DO-203AB | O-MUPM-D1 | 595 A | 1 | 40 A | METAL | Not Qualified | 600 V | SOLDER LUG | UPPER | ||||||||||||||||||
|
C3040H103JGGACT050
KEMET Corporation
|
$10.2800 | Yes | Yes | Active | 10 nF | 2 kV | 5 % | 3040 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 200 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 2.5 mm | 7.6 mm | 10.2 mm | KEMET ELECTRONICS CORP | , 3040 | compliant | EAR99 | 8532.24.00.20 | KEMET | ||||||||||||||||||||||
|
C4540H104JBGACT050
KEMET Corporation
|
$11.7200 | Yes | Yes | Active | 100 nF | 630 V | 5 % | 4540 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 200 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 2.5 mm | 11.4 mm | 10.2 mm | KEMET ELECTRONICS CORP | , 4540 | compliant | EAR99 | 8532.24.00.20 | KEMET | ||||||||||||||||||||||
|
C3640H473JDGACT050
KEMET Corporation
|
$13.8400 | Yes | Yes | Active | 47 nF | 1 kV | 5 % | 3640 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 200 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.5 mm | 9.1 mm | 10.2 mm | KEMET ELECTRONICS CORP | , 3640 | compliant | EAR99 | 8532.24.00.20 | KEMET | ||||||||||||||||||||||
|
C3040H683JBGACT050
KEMET Corporation
|
$16.7305 | Yes | Yes | Active | 68 nF | 630 V | 5 % | 3040 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 200 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.5 mm | 7.6 mm | 10.2 mm | KEMET ELECTRONICS CORP | , 3040 | compliant | EAR99 | 8532.24.00.20 | KEMET | ||||||||||||||||||||||
|
C3040H104JCGACT050
KEMET Corporation
|
$19.1132 | Yes | Yes | Active | 100 nF | 500 V | 5 % | 3040 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 200 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.5 mm | 7.6 mm | 10.2 mm | KEMET ELECTRONICS CORP | , 3040 | compliant | EAR99 | 8532.24.00.20 | KEMET | ||||||||||||||||||||||
|
C3040H393KGGWCT050
KEMET Corporation
|
$21.2625 | Yes | Yes | Active | 39 nF | 1 kV | 10 % | 3040 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 200 °C | -55 °C | 2 | SMT | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.5 mm | 7.6 mm | 10.2 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.24.00.20 | KEMET | ||||||||||||||||||||||
|
C4540H683JDGACT050
KEMET Corporation
|
$27.2900 | Yes | Yes | Active | 68 nF | 1 kV | 5 % | 4540 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 200 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 2.5 mm | 11.4 mm | 10.2 mm | KEMET ELECTRONICS CORP | , 4540 | compliant | EAR99 | 8532.24.00.20 | KEMET | ||||||||||||||||||||||
|
C4540H683KGGWCT050
KEMET Corporation
|
$29.8925 | Yes | Yes | Active | 68 nF | 1 kV | 10 % | 4540 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 200 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7/13 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 2.5 mm | 11.4 mm | 10.2 mm | KEMET ELECTRONICS CORP | , 4540 | compliant | EAR99 | 8532.24.00.20 | KEMET | |||||||||||||||||||||
|
C4540H563KGGWCT050
KEMET Corporation
|
$30.7428 | Yes | Yes | Active | 56 nF | 1 kV | 10 % | 4540 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 200 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7/13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2 mm | 11.4 mm | 10.2 mm | KEMET ELECTRONICS CORP | , 4540 | compliant | EAR99 | 8532.24.00.20 | KEMET |