Filter Your Search
1 - 10 of 40,890 results
|
54102-S30-00
Amphenol Communications Solutions
|
$0.0095 | Yes | Obsolete | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | GOLD (15) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO.OF POSITIONS PER REEL=45000 | 1500VAC V | NO | 5 GΩ | e3 | UL, CSA | -65 °C | 130 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.19 inch | 0.1 inch | 0.12 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
54102-S06-00
Amphenol Communications Solutions
|
$0.0546 | Yes | Obsolete | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | GOLD (15) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO.OF POSITIONS PER REEL=45000 | 1500VAC V | NO | 5 GΩ | e3 | UL, CSA | -65 °C | 130 °C | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.19 inch | 0.1 inch | 0.11 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
68004-102HLF
Amphenol Communications Solutions
|
$0.0972 | Yes | Active | 2 | 1 | 2.54 mm | MALE | BOARD | GOLD (30) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (30) | STRAIGHT | BOARD CONNECTOR | BERGSTRIP | NO | NO | NO | e4 | NO | 94V-0 | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | 2 | ||||||||||||||||||||||||||||||
|
54102-T06-05
Amphenol Communications Solutions
|
$0.1097 | No | Obsolete | 10 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | TIN (160) | STRAIGHT | BOARD CONNECTOR | POLY BAG PACKAGING | 1500VAC V | NO | 5 GΩ | NO | NO | e0 | NO | UL, CSA | 94V-0 | -65 °C | 130 °C | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 150u inch | SOLDER | 0.19 inch | 0.1 inch | 0.5 inch | 0.11 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
54102-T0801LF
Amphenol Communications Solutions
|
$0.1195 | Yes | Active | 2 | 2 | 2 | 3 A | MALE | BOARD | POLYETHYLENE | TIN (160) | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | NO | NO | e3 | NO | CSA; UL | 94V-0 | -65 °C | 125 °C | Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 160u inch | SOLDER | 0.19 inch | 0.1 inch | 0.1 inch | 0.12 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
87914-1026
Molex
|
$0.1288 | Yes | Active | MOLEX LLC | compliant | EAR99 | Molex | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
68024-102HLF
Amphenol FCi
|
$0.1425 | Yes | Yes | Active | 2 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYETHYLENE | GOLD (30) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (30) | STRAIGHT | BOARD CONNECTOR | BERGSTRIP | 2100VAC V | NO | 5 GΩ | NO | NO | e4 | NO | UL, CSA | 94V-0 | -65 °C | 125 °C | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SOLDER | 0.095 inch | 0.1 inch | 0.2 inch | 0.15 inch | FCI | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | Amphenol | ||||||||||
|
68004-102HLF
Amphenol FCi
|
$0.1445 | Yes | Yes | Active | 2 | 1 | 2.54 mm | MALE | BOARD | GOLD (30) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (30) | STRAIGHT | BOARD CONNECTOR | BERGSTRIP | NO | NO | NO | e4 | NO | 94V-0 | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | ||||||||||||||||||||||||||||||
|
54102-T0803LF
Amphenol Communications Solutions
|
$0.1450 | Yes | Active | 6 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | TIN (160) | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | NO | NO | e3 | NO | CSA; UL | 94V-0 | -65 °C | 125 °C | Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 160u inch | SOLDER | 0.19 inch | 0.1 inch | 0.3 inch | 0.12 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | 6 | |||||||||||
|
10144041-02011LF
Amphenol Communications Solutions
|
$0.1742 | Yes | Active | 2 | 1 | 800 µm | 1 | 50 mΩ | 1 A | MALE | 30 Cycles | BOARD | LIQUID CRYSTAL POLYMER | RIGHT ANGLE | BOARD CONNECTOR | 283VAC V | NO | 100 MΩ | UL | 94V-0 | -40 °C | 85 °C | SOLDER HOLDING POSTS | RECTANGULAR | SQ PIN-SKT | CREAM | 0.031 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.068 inch | 0.106 inch | 0.15 inch | AMPHENOL ICC | unknown | EAR99 | 8536.69.40.40 | 2 |