Filter Your Search
1 - 10 of 580 results
|
4108R-2-102LF
Bourns Inc
|
$1.0000 | Yes | Yes | Active | 1 kΩ | 2 % | 1.69 W | 4731 | THROUGH HOLE MOUNT | DIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 125 mW | 1 kΩ | BUSSED | 1 | 70 °C | NO | 50 ppm/°C | 100 V | e3 | 125 °C | -55 °C | Molded | 7 | 8 | RECTANGULAR PACKAGE | Matte Tin (Sn) | FLAT | 3.43 mm | 2.54 mm | 4.57 mm | 11.81 mm | 7.87 mm | BOURNS INC | DIP, 4731 | not_compliant | EAR99 | 8533.21.00.60 | |||||
|
4108R-2-102
Bourns Inc
|
$1.0000 | No | Obsolete | 1 kΩ | 2 % | 1.69 W | 4731 | THROUGH HOLE MOUNT | DIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 4100R | 125 mW | 1 kΩ | BUSSED | 1 | 70 °C | 4100R | NO | 50 ppm/°C | 100 V | e0 | 125 °C | -55 °C | Molded | 7 | 8 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | FLAT | 3.43 mm | 2.54 mm | 4.57 mm | 11.81 mm | 7.87 mm | BOURNS INC | DIP | not_compliant | EAR99 | 8533.21.00.60 | ||||
|
4108R-2-103LF
Bourns Inc
|
$1.0000 | Yes | Yes | Active | 10 kΩ | 2 % | 1.69 W | 4731 | THROUGH HOLE MOUNT | DIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 125 mW | 10 kΩ | BUSSED | 1 | 70 °C | NO | 50 ppm/°C | 100 V | e3 | 125 °C | -55 °C | Molded | 7 | 8 | RECTANGULAR PACKAGE | Matte Tin (Sn) | FLAT | 3.43 mm | 2.54 mm | 4.57 mm | 11.81 mm | 7.87 mm | BOURNS INC | DIP, ROHS COMPLIANT | not_compliant | EAR99 | 8533.21.00.60 | Bourns | ||||
|
4108R-2-103
Bourns Inc
|
$1.0000 | No | Obsolete | 10 kΩ | 2 % | 1.69 W | 4731 | THROUGH HOLE MOUNT | DIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 4100R | 125 mW | 10 kΩ | BUSSED | 1 | 70 °C | 4100R | NO | 50 ppm/°C | 100 V | e0 | 125 °C | -55 °C | Molded | 7 | 8 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | FLAT | 3.43 mm | 2.54 mm | 4.57 mm | 11.81 mm | 7.87 mm | BOURNS INC | DIP | not_compliant | EAR99 | 8533.21.00.60 | ||||
|
4108R-2-221LF
Bourns Inc
|
$2.4350 | Yes | Yes | Active | 220 Ω | 2 % | 1.69 W | 4731 | THROUGH HOLE MOUNT | DIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 125 mW | 220 Ω | BUSSED | 1 | 70 °C | NO | 50 ppm/°C | 100 V | e3 | 125 °C | -55 °C | Molded | 7 | 8 | RECTANGULAR PACKAGE | Matte Tin (Sn) | FLAT | 3.43 mm | 2.54 mm | 4.57 mm | 11.81 mm | 7.87 mm | BOURNS INC | DIP, ROHS COMPLIANT | not_compliant | EAR99 | 8533.21.00.60 | Bourns | ||||
|
4108R-2-153LF
Bourns Inc
|
$2.6050 | Yes | Yes | Active | 15 kΩ | 2 % | 1.69 W | 4731 | THROUGH HOLE MOUNT | DIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 125 mW | 15 kΩ | BUSSED | 1 | 70 °C | NO | 50 ppm/°C | 100 V | e3 | 125 °C | -55 °C | Molded | 7 | 8 | RECTANGULAR PACKAGE | Matte Tin (Sn) | FLAT | 3.43 mm | 2.54 mm | 4.57 mm | 11.81 mm | 7.87 mm | BOURNS INC | DIP, ROHS COMPLIANT | not_compliant | EAR99 | 8533.21.00.60 | |||||
|
4108R-2-563LF
Bourns Inc
|
$2.6050 | Yes | Yes | Active | 56 kΩ | 2 % | 1.69 W | 4731 | THROUGH HOLE MOUNT | DIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 125 mW | 56 kΩ | BUSSED | 1 | 70 °C | NO | 50 ppm/°C | 100 V | e3 | 125 °C | -55 °C | Molded | 7 | 8 | RECTANGULAR PACKAGE | Matte Tin (Sn) | FLAT | 3.43 mm | 2.54 mm | 4.57 mm | 11.81 mm | 7.87 mm | BOURNS INC | DIP, ROHS COMPLIANT | not_compliant | EAR99 | 8533.21.00.60 | |||||
|
4108R-2-223LF
Bourns Inc
|
$2.6050 | Yes | Yes | Active | 22 kΩ | 2 % | 1.69 W | 4731 | THROUGH HOLE MOUNT | DIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 125 mW | 22 kΩ | BUSSED | 1 | 70 °C | NO | 50 ppm/°C | 100 V | e3 | 125 °C | -55 °C | Molded | 7 | 8 | RECTANGULAR PACKAGE | Matte Tin (Sn) | FLAT | 3.43 mm | 2.54 mm | 4.57 mm | 11.81 mm | 7.87 mm | BOURNS INC | DIP, ROHS COMPLIANT | not_compliant | EAR99 | 8533.21.00.60 | Bourns | ||||
|
4108R-2-331LF
Bourns Inc
|
$2.6050 | Yes | Yes | Active | 330 Ω | 2 % | 1.69 W | 4731 | THROUGH HOLE MOUNT | DIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 125 mW | 330 Ω | BUSSED | 1 | 70 °C | NO | 50 ppm/°C | 100 V | e3 | 125 °C | -55 °C | Molded | 7 | 8 | RECTANGULAR PACKAGE | Matte Tin (Sn) | FLAT | 3.43 mm | 2.54 mm | 4.57 mm | 11.81 mm | 7.87 mm | BOURNS INC | DIP, 4731 | not_compliant | EAR99 | 8533.21.00.60 | |||||
|
4108R-2-472LF
Bourns Inc
|
$2.6050 | Yes | Yes | Active | 4.7 kΩ | 2 % | 1.69 W | 4731 | THROUGH HOLE MOUNT | DIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 125 mW | 4.7 kΩ | BUSSED | 1 | 70 °C | NO | 50 ppm/°C | 100 V | e3 | 125 °C | -55 °C | Molded | 7 | 8 | RECTANGULAR PACKAGE | Matte Tin (Sn) | FLAT | 3.43 mm | 2.54 mm | 4.57 mm | 11.81 mm | 7.87 mm | BOURNS INC | DIP, ROHS COMPLIANT | not_compliant | EAR99 | 8533.21.00.60 | Bourns |